


ULCD-43PT | |
|---|---|
DigiKey Part Number | ULCD-43PT-ND |
Manufacturer | |
Manufacturer Product Number | ULCD-43PT |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, TTL 4.3" (109.22mm) 480 x 272 |
EDA/CAD Models | ULCD-43PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.05000 | €129.05 |
| Unit Price without VAT: | €129.05000 |
|---|---|
| Unit Price with VAT: | €161.95775 |

