MFG_SK-Picadillo-35T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-PICADILLO-35T

DigiKey Part Number
1613-1076-ND
Manufacturer
Manufacturer Product Number
SK-PICADILLO-35T
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 3.5" (88.90mm) 320 x 480
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
49.00mm W x 73.40mm H
Backlight
LED - White
Dot Pixels
320 x 480
Interface
Serial
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.