Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit 1.44" (36.57mm) 128 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-144G2

DigiKey Part Number
1613-1034-ND
Manufacturer
Manufacturer Product Number
SK-144G2
Description
GRAPHIC DISPLAY TFT RGB 1.44"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit 1.44" (36.57mm) 128 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
1.44" (36.57mm)
Viewing Area
25.50mm W x 26.50mm H
Backlight
LED - White
Dot Pixels
128 x 128
Interface
Parallel, 8-Bit
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€70.53000€70.53
Manufacturers Standard Package
Unit Price without VAT:€70.53000
Unit Price with VAT:€88.51515