Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 9" (228.60mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 9" (228.60mm) 800 x 480
4dlcd-series

4DLCD-90-800-480-CT-NM-400-R

DigiKey Part Number
2114-4DLCD-90-800-480-CT-NM-400-R-ND
Manufacturer
Manufacturer Product Number
4DLCD-90-800-480-CT-NM-400-R
Description
GRAPHIC DISPLAY TFT RGB 9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 9" (228.60mm) 800 x 480
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D LCD Pty Ltd
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
9" (228.60mm)
Viewing Area
198.00mm W x 111.70mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.09mm W x 0.23mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€104.38080€5,219.04
Manufacturers Standard Package
Unit Price without VAT:€104.38080
Unit Price with VAT:€130.99790