
TPR5045-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPR5045-SO1RTR-ND - Tape & Reel (TR) 5503-TPR5045-SO1RCT-ND - Cut Tape (CT) 5503-TPR5045-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5045-SO1R |
Description | IC VREF SERIES 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.05% 10 mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPR5045-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.26000 | €4.26 |
| 10 | €3.24500 | €32.45 |
| 25 | €2.99120 | €74.78 |
| 100 | €2.71240 | €271.24 |
| 250 | €2.57932 | €644.83 |
| 500 | €2.49916 | €1,249.58 |
| 1 000 | €2.43318 | €2,433.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €2.42096 | €9,683.84 |
| Unit Price without VAT: | €4.26000 |
|---|---|
| Unit Price with VAT: | €5.34630 |

