
TPR3330-S3TR-S | |
|---|---|
DigiKey Part Number | 5503-TPR3330-S3TR-STR-ND - Tape & Reel (TR) 5503-TPR3330-S3TR-SCT-ND - Cut Tape (CT) 5503-TPR3330-S3TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3330-S3TR-S |
Description | IC VREF SERIES SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC V SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR3330-S3TR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.87479 | €2,624.37 |
| Unit Price without VAT: | €0.87479 |
|---|---|
| Unit Price with VAT: | €1.09786 |

