UY2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UY2 Series

UY2-25/PACK

DigiKey Part Number
UY2-25/PACK-ND
Manufacturer
Manufacturer Product Number
UY2-25/PACK
Description
CONN SPLICE 19-26 AWG IDC 25PC
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
IDC
Wire Gauge
19-26 AWG
Insulation
Fully Insulated
Features
Gel Filled
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types