
SJ3526N BK 3"X50YD | |
|---|---|
DigiKey Part Number | 3M162184-ND |
Manufacturer | |
Manufacturer Product Number | SJ3526N BK 3"X50YD |
Description | RECLSBLE FSTNR RECT 3.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 3.000" (76.20mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Adhesive | |
Features | Flame Resistant | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €552.62000 | €2,210.48 |
| Unit Price without VAT: | €552.62000 |
|---|---|
| Unit Price with VAT: | €693.53810 |

