RV18-14C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 556
Unit Price: €0.29000
Datasheet

Parametric Equivalent


3M
In Stock: 2 259
Unit Price: €0.55000
Datasheet

Parametric Equivalent


3M
In Stock: 8 220
Unit Price: €0.35000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.67597
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: €129.10000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.44741
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €103.81000
Datasheet

Parametric Equivalent


3M
In Stock: 1 358
Unit Price: €0.64000
Datasheet

Parametric Equivalent


3M
In Stock: 250
Unit Price: €0.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 265
Unit Price: €0.43000
Datasheet

Parametric Equivalent


Molex
In Stock: 15 260
Unit Price: €0.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 11 999
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 2 105
Unit Price: €0.30000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for RV18-14C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV18-14C

DigiKey Part Number
RV18-14C-ND
Manufacturer
Manufacturer Product Number
RV18-14C
Description
CONN RING CIRC 18-22AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.080" (27.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes