PB8BK50-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 23 600
Unit Price: €0.08810
Datasheet
Standard, Locking Black 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB8BK50-C

DigiKey Part Number
3M103BKC-ND
Manufacturer
Manufacturer Product Number
PB8BK50-C
Description
CBL TIE LOCKING BLACK 50LB 8"
Customer Reference
Detailed Description
Standard, Locking Black 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.75" (44.45mm)
Width
0.180" (4.57mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types