25 x 16 x 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 x 16 x 5

NDP01-5IN-2

DigiKey Part Number
19-NDP01-5IN-2-ND
Manufacturer
Manufacturer Product Number
NDP01-5IN-2
Description
FILTRETE ULTRA ALLERGEN REDUCTIO
Customer Reference
Detailed Description
25x16x5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Material - Frame
-
Media Delivery Type
-
Merv Rating
12
Depth (Inches)
5
Height (Inches)
25
Width (Inches)
16
Length (Inches)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.