Image for MP2-P060-51M1-TR30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-P060-51M1-TR30

DigiKey Part Number
MP2-P060-51M1-TR30-ND
Manufacturer
Manufacturer Product Number
MP2-P060-51M1-TR30
Description
CONN HDR FUTUREBUS+ 60P EDGE MT
Customer Reference
Detailed Description
60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Beige Futurebus+®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
Futurebus+®
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Inverse
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Beige
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.