MFP 3/64" CR 48"BX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €6.68000
Datasheet
KY364C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 3/64" CR 48"BX

DigiKey Part Number
KY364C-3R0-ND
Manufacturer
Manufacturer Product Number
MFP 3/64" CR 48"BX
Description
HEATSHRK MFP 3/64"X 3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRK MFP 3/64"X 0.5" 50=50PC
In-Stock: 0
Unit Price: €0.15000
HEATSHK MFP 3/64"X 0.75" 50=50PC
In-Stock: 0
Unit Price: €0.12800
HEATSHRK MFP 3/64"X 1" 50=50PC
In-Stock: 0
Unit Price: €0.24000
HEATSHRK MFP 3/64"X 1.5" 50=50PC
In-Stock: 0
Unit Price: €0.22240
HEATSHRK MFP 3/64"X 2" 50=50PC
In-Stock: 0
Unit Price: €0.28300