


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.82000 | €41.82 |
| 10 | €38.37300 | €383.73 |
| 25 | €36.89680 | €922.42 |
| 50 | €35.66700 | €1,783.35 |
| 100 | €33.69920 | €3,369.92 |
| 250 | €32.71524 | €8,178.81 |
| Unit Price without VAT: | €41.82000 |
|---|---|
| Unit Price with VAT: | €52.48410 |




