


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.74000 | €34.74 |
| 10 | €30.42200 | €304.22 |
| 25 | €29.10760 | €727.69 |
| 50 | €28.16840 | €1,408.42 |
| 100 | €27.22960 | €2,722.96 |
| 250 | €25.72724 | €6,431.81 |
| Unit Price without VAT: | €34.74000 |
|---|---|
| Unit Price with VAT: | €43.59870 |




