


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.58000 | €11.58 |
| 10 | €8.89100 | €88.91 |
| 25 | €8.03640 | €200.91 |
| 50 | €7.45800 | €372.90 |
| 100 | €6.93350 | €693.35 |
| 250 | €6.31492 | €1,578.73 |
| 500 | €5.89808 | €2,949.04 |
| 1 000 | €5.52096 | €5,520.96 |
| Unit Price without VAT: | €11.58000 |
|---|---|
| Unit Price with VAT: | €14.53290 |

