10 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1EXK-1036J

DigiKey Part Number
M1EXK-1036J-ND
Manufacturer
Manufacturer Product Number
M1EXK-1036J
Description
IDC CABLE - MCE10K/MC10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Card Edge to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.