FP301-3/16-6"-BLACK-200 PCS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 7 600
Unit Price: €0.03980
Datasheet

Parametric Equivalent


3M
In Stock: 30 350
Unit Price: €0.04780
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.09260
Datasheet

Parametric Equivalent


3M
In Stock: 5 150
Unit Price: €0.07100
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €50.25000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €16.49000
Datasheet

Parametric Equivalent


3M
In Stock: 750
Unit Price: €0.12420
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.15500
Datasheet

Parametric Equivalent


3M
In Stock: 250
Unit Price: €0.05580
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €3.93000
Datasheet

Parametric Equivalent


3M
In Stock: 3 200
Unit Price: €0.21520
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €50.25000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.00000
Datasheet
30x-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/16-6"-BLACK-200 PCS

DigiKey Part Number
3M161400-ND
FP301-3/16-6"-BLACK-200PCS-ND
Manufacturer
Manufacturer Product Number
FP301-3/16-6"-BLACK-200 PCS
Description
HEATSHRINK FP301 3/16-6" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes