
FP301-3/16-48"-CLEAR-250 PCS | |
|---|---|
DigiKey Part Number | 3M161391-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-48"-CLEAR-250 PCS |
Description | HEATSHRINK 3/16" X 4' CLR 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 2 | €3.00000 | €6.00 |
| 3 | €2.85667 | €8.57 |
| 5 | €2.68400 | €13.42 |
| 7 | €2.57857 | €18.05 |
| 10 | €2.47000 | €24.70 |
| 25 | €2.21080 | €55.27 |
| 50 | €2.03320 | €101.66 |
| 100 | €1.86990 | €186.99 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €4.09130 |










