
923842-BK-B | |
---|---|
DigiKey Part Number | 923842-BK-B-ND |
Manufacturer | |
Manufacturer Product Number | 923842-BK-B |
Description | STANDARD PROBE-IT BLACK SLDR |
Customer Reference | |
Detailed Description | Black Standard Solder Features Push Button Style |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Standard | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |