9087 19MMX50M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9087 19MMX50M

DigiKey Part Number
3M9043-ND
Manufacturer
Manufacturer Product Number
9087 19MMX50M
Description
TAPE DBL SIDED WHT 3/4"X54.7YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 375 Adhesive White 0.75" (19.05mm) 3/4" X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 375
Backing, Carrier
Carrier - PVC, Liner - Paper
Thickness
0.0132" (13.2 mils, 0.335mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
164' (50.0m) 54.7 yds
Color
White
Usage
Splicing
Temperature Range
158°F (70°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.