
62-GRAY-1/4"X36YD | |
|---|---|
DigiKey Part Number | 3M160444-ND |
Manufacturer | |
Manufacturer Product Number | 62-GRAY-1/4"X36YD |
Description | TAPE ELECTRICAL GRY 1/4"X36YD |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive Translucent - Gray 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Electrical | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Translucent - Gray | |
Usage | Electrically Insulating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

