
50UP-1.5X100FT | |
|---|---|
DigiKey Part Number | 19-50UP-1.5X100FT-ND |
Manufacturer | |
Manufacturer Product Number | 50UP-1.5X100FT |
Description | TAPE BLACK 1 1/2"X33.3YDS |
Customer Reference | |
Detailed Description | Tape High Tack Adhesive Black 1.50" (38.10mm) 1 1/2" X 100' (30.5m) 33.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Adhesive | High Tack | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black | |
Usage | Corrosion Protection | |
Temperature Range | -55°F ~ 176°F (-48°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.89000 | €25.89 |
| 5 | €22.64000 | €113.20 |
| 10 | €21.48200 | €214.82 |
| Unit Price without VAT: | €25.89000 |
|---|---|
| Unit Price with VAT: | €32.49195 |

