
4524501A60S | |
|---|---|
DigiKey Part Number | 4524501A60S-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | 4524501A60S |
Description | ZETA PLUS S SERIES FILTER CARTRI |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.5µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.5µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 10.750" (273.05mm) | |
Diameter | 12.000" (304.80mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €390.67000 | €390.67 |
| Unit Price without VAT: | €390.67000 |
|---|---|
| Unit Price with VAT: | €490.29085 |

