
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Cable Splice Kit | |
Number of Cable Pairs | 25 Pairs @ 22 AWG-28 AWG | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €5.45892 | €655.07 |
| Unit Price without VAT: | €5.45892 |
|---|---|
| Unit Price with VAT: | €6.85094 |

