3302/34 100SF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 305
Unit Price: €3.43000
Datasheet

Similar


3M
In Stock: 3
Unit Price: €656.80000
Datasheet
Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/34 100SF

DigiKey Part Number
3302/34100SF-ND
Manufacturer
Manufacturer Product Number
3302/34 100SF
Description
CBL RIBN 34COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
500€1.54728€773.64
Unit Price without VAT:€1.54728
Unit Price with VAT:€1.94184
Alternate Length
CBL RIBN 34COND 0.05 MULTI 300'
In-Stock: 3
Unit Price: €656.80000
CBL RIBN 34COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 MULTI 10'
In-Stock: 0
Unit Price: €28.91000
CBL RIBN 34COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: