Electrical Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-1/2"X72YD

DigiKey Part Number
3M158798-ND
Manufacturer
Manufacturer Product Number
28-1/2"X72YD
Description
TAPE ELECTRICAL WHITE 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
Acetate
Thickness
0.0080" (8.0 mils, 0.203mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
White
Usage
-
Temperature Range
32°F ~ 221°F (0°C ~ 105°C)
Shelf Life Start
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
72€21.54556€1,551.28
Manufacturers Standard Package
Unit Price without VAT:€21.54556
Unit Price with VAT:€27.03968