Hook Small White 2.38" L x 0.88" W (60.5mm x 22.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hook Small White 2.38" L x 0.88" W (60.5mm x 22.4mm)
Holiday Decorating with Hammer | Command™ Brand

17002

DigiKey Part Number
3M12100-ND
Manufacturer
Manufacturer Product Number
17002
Description
HOOK SMALL WHITE
Customer Reference
Detailed Description
Hook Small White 2.38" L x 0.88" W (60.5mm x 22.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Hook
Color
White
Size
Small
Size / Dimension
2.38" L x 0.88" W (60.5mm x 22.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.