151240-8422-TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 440
Unit Price: €2.05000
Datasheet

Similar


Harwin Inc.
In Stock: 833
Unit Price: €2.09000
Datasheet
151240-8422-TB,RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151240-8422-TB

DigiKey Part Number
3M1140-ND
Manufacturer
Manufacturer Product Number
151240-8422-TB
Description
CONN HEADER VERT 40POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.152" (3.86mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.329" (8.36mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes