


AOGT66909 | |
|---|---|
DigiKey Part Number | 785-AOGT66909TR-ND - Tape & Reel (TR) 785-AOGT66909CT-ND - Cut Tape (CT) 785-AOGT66909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOGT66909 |
Description | 100V N-CHANNEL ALPHASGT TM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A (Ta), 366A (Tc) 10W (Ta), 428W (Tc) Surface Mount GTPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Ta), 428W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | GTPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.43000 | €5.43 |
| 10 | €3.64700 | €36.47 |
| 100 | €2.63660 | €263.66 |
| 500 | €2.63474 | €1,317.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €2.15258 | €3,874.64 |
| Unit Price without VAT: | €5.43000 |
|---|---|
| Unit Price with VAT: | €6.81465 |


