
1345 9MMX165MMC26 | |
|---|---|
DigiKey Part Number | 19-13459MMX165MMC26-ND |
Manufacturer | |
Manufacturer Product Number | 1345 9MMX165MMC26 |
Description | TAPE COPPER FOIL SILV 0.35"X18YD |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Silver 0.35" (9.00mm) X 54' (16.5m) 18 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil, Tin Plated | |
Thickness | 0.0041" (4.1 mils, 0.104mm) | |
Thickness - Adhesive | 0.0027" (2.7 mils, 0.068mm) | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.036mm) | |
Width | 0.35" (9.00mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Silver | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | €27.76538 | €721.90 |
| Unit Price without VAT: | €27.76538 |
|---|---|
| Unit Price with VAT: | €34.84555 |

