
11871-00000-20 | |
---|---|
DigiKey Part Number | 3M162792-ND |
Manufacturer | |
Manufacturer Product Number | 11871-00000-20 |
Description | 3M VIRTUA AP PROTECTIVE 1=1 PC |
Customer Reference | |
Detailed Description | Safety Glasses Blue One Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Type | Safety Glasses | |
Color | Blue | |
Size | One Size | |
Weight | - | |
Base Product Number |