
SJ3526N-1-3(100) | |
|---|---|
DigiKey Part Number | 1067-SJ3526N-1-3(100)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3526N-1-3(100) |
Description | RECLSBLE FASTENER 1.000" X 9.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop 1.000" (25.40mm) X 9.00' (2.74m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | - | |
Length | 9.00' (2.74m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 300 Stem Density | |
Material | Polyamide (PA6), Nylon 6; Polyamide (PA66), Nylon 6/6 | |
Color | - | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €176.10000 | €176.10 |
| Unit Price without VAT: | €176.10000 |
|---|---|
| Unit Price with VAT: | €221.00550 |

