

9495LESQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-9495LESQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 9495LESQ-12(6) |
Description | TAPE DBL SIDED CLR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300LSE | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.70000 | €9.70 |
| 12 | €7.21583 | €86.59 |
| 30 | €6.50933 | €195.28 |
| 54 | €6.10407 | €329.62 |
| 102 | €5.70422 | €581.83 |
| 252 | €5.19714 | €1,309.68 |
| 504 | €4.85248 | €2,445.65 |
| 1 002 | €4.54434 | €4,553.43 |
| Unit Price without VAT: | €9.70000 |
|---|---|
| Unit Price with VAT: | €12.17350 |










