
4926CIR-0.813(1000) | |
|---|---|
DigiKey Part Number | 1067-4926CIR-0.813(1000)-ND |
Manufacturer | |
Manufacturer Product Number | 4926CIR-0.813(1000) |
Description | TAPE DBL SIDED GRAY 13/16" DIA |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.81" (20.65mm) 13/16" dia X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.81" (20.65mm) 13/16" dia | |
Length | - | |
Color | Gray | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |

