3M 3431 0.5" X 1"-25 | |
---|---|
DigiKey Part Number | 3M34310.5"X1"-25-ND |
Manufacturer | |
Manufacturer Product Number | 3M 3431 0.5" X 1"-25 |
Description | TAPE RETROREFLECTIVE YLW 1/2"X1" |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 0.50" (12.70mm) 1/2" X 1.00" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 1.00" (25.40mm) | |
Color | Yellow | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |