

3430-0.25-50 | |
---|---|
DigiKey Part Number | 1067-3430-0.25-50-ND |
Manufacturer | |
Manufacturer Product Number | 3430-0.25-50 |
Description | TAPE REFLECTIVE WHT 1/4"X50YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.25" (6.35mm) 1/4" X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 150' (45.7m) 50 yds | |
Color | White | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | €15.08200 | €75.41 |
Unit Price without VAT: | €15.08200 |
---|---|
Unit Price with VAT: | €18.92791 |