2AU23B/UV-1-300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 31
Unit Price: €91.82000
Datasheet
Protective Tape Acrylic Adhesive Blue 1.00" (25.40mm) X 300' (91.4m) 100 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2AU23B/UV-1-300

DigiKey Part Number
1067-2AU23B/UV-1-300-ND
Manufacturer
Manufacturer Product Number
2AU23B/UV-1-300
Description
TAPE PROTECTIVE BLUE 1"X100YDS
Customer Reference
Detailed Description
Protective Tape Acrylic Adhesive Blue 1.00" (25.40mm) X 300' (91.4m) 100 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
300' (91.4m) 100 yds
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Protective
Shelf Life
12 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Backing, Carrier
Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
335-1"X144YD3M313M156005-ND€91.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes