


F-337-C8002 | |
|---|---|
DigiKey Part Number | EAR1467-ND |
Manufacturer | |
Manufacturer Product Number | F-337-C8002 |
Description | F-337-C8002 FAN MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 24 ~ 25mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 24 ~ 25mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 2.47" (62.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.57800 | €5.78 |
| 25 | €0.52960 | €13.24 |
| 50 | €0.49940 | €24.97 |
| 100 | €0.47330 | €47.33 |
| 250 | €0.44436 | €111.09 |
| 500 | €0.42568 | €212.84 |
| 1 000 | €0.40929 | €409.29 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |


