The MHF I LK harness lineup from I-PEX features a robust mechanical lock to provide a secure and durable connection.
The MHF®-TI series from I-PEX addresses the growing demand for connectors that combine RF performance with rugged mechanical reliability.
I-PEX MINIDOCK STANDARD and SLIM connectors are rated for 5,000 mating cycles and have multiple contact points for reliability in multiple mating directions.
NOVASTACK® 35-HDH Fully Shielded High-Speed Board-to-Board Product Series
Publish Date: 2025-12-04
The I-PEX® NOVASTACK® 35-HDH is a fully shielded, high-speed board-to-board connector featuring robust shielding, fine pitch, and high-speed signal support.
EVAFLEX®5-HD Fully Shielded Auto Locking FFC Product Series
Publish Date: 2025-10-28
I-PEX EVAFLEX 5-HD connectors are designed to meet the demands of high-speed EMI-sensitive systems that require a secure connection.
I-PEX CABLINE-UY micro-coax product delivers a robust, ultra-low-profile solution engineered for space-constrained, high-speed, board-to-cable connections.
NOVASTACK® 35-HDN Fully Shielded High Frequency Board-to-Board Product Series
Updated: 2025-11-04
The I-PEX NOVASTACK® 35-HDN is a fully shielded, low-profile board-to-board connector solution capable of delivering high-speed signals.
MHF® 4L LK Locking Industry Standard Miniature RF Micro-Coax Product Series
Publish Date: 2025-08-08
I-PEX MHF® 4L LK receptacle and harnesses connectors have patented locking technology for enhanced durability in high-vibration environments.
CABLINE®-UM Fully Shielded Micro-Coax Product Series
Publish Date: 2025-06-24
The I-PEX CABLINE®-UM interconnect delivers precision signal integrity in a compact high-speed interconnect for advanced electronics.
MHF® 7S Fully Shielded Miniature RF Micro-Coax Product Series
Updated: 2025-11-04
I-PEX® MHF® 7S connectors provide excellent EMC performance with a fully-shielded design which is ideal for 5G mmWave applications.
MHF4 and 4L to Bulkhead Cable Assemblies
Publish Date: 2023-07-19
I-PEX MHF to SMA, BNC, TNC, or other interfaces add the option of GCT’s specialism in IP-rated connectors suitable for harsh environments.