HP Power Delivery Series
Updated: 2025-09-19
The FTDI HP Power Delivery series has two Type-C®/PD ports; the PD1 supports both power sink and source roles, and the PD2 only supports a power sink port role.
FT233HPQ High-Speed USB Bridge with Type-C/PD3.0 Controller
Publish Date: 2021-04-09
FTDI's FT233HPQ USB bridge is suitable for high-power applications via USB PD and/or Type-C port.
FT4233HPQ High-Speed USB Bridge with Type-C/PD3.0 Controller
Publish Date: 2021-04-09
FTDI's FT4233 USB bridge is suitable for high-power applications via USB PD and/or Type-C port.
FT2233HPQ High-Speed USB Bridge with Type-C/PD3.0 Controller
Publish Date: 2021-04-09
FTDI's FT2233HPQ USB bridge is suitable for high-power applications via USB PD and/or Type-C port.
MIKROE-1203 USB UART Click Boards™
Publish Date: 2017-07-19
The MikroElektronika MIKROE-1203 USB UART Click is an accessory board in mikroBUS form factor that features the FTDI USB to UART interface FT232RL device.
FT2232H-56Q and FT4232H-56Q 56-Pin USB 2.0 High-Speed ICs
Publish Date: 2016-04-29
FTDI's FT2232H-56Q and FT4232H-56Q are configurable USB 2.0 Hi-Speed (supporting 480 Mbit/s operation) ICs which are available in 56-pin VQFN packages, which results in being easier to place and route on PCBs as well as being better suited to space-constrained electronic designs.
FT260 Bridge IC HID-Class USB to UART/I²C Bridge IC
Publish Date: 2016-04-01
FTDI's FT260 is a USB device which supports I²C and UART communication through standard USB HID class interfaces which is natively supported by most operating systems.
FT60x Series USB 3.0
Publish Date: 2015-09-25
Enabling faster and higher volume data transfers than ever before, the FT60x is the first SuperSpeed USB 3.0 series from FTDI Chip that offers USB access to a wider range of data intensive imaging and data acquisition applications.
UMFT60xx Development Modules
Publish Date: 2015-09-25
FTDI offers their UMFT60xA and UMFT60xX range of evaluation/development modules with HSMC/FMC(LPC) connectors for interfacing FTDI’s FT60x USB 3.0 SuperSpeed IC with external hardware.
UMFT201XA Development Module
Publish Date: 2015-06-01
FTDI's UMFT201XA USB-to-I²C interface includes a battery charger detection feature that allows batteries to be charged with a higher current.
FTDI's UMFT4222EV is a development module which uses their FT4222H.
The FT4222H is part of FTDI’s expansive USB offering.
USB 2.0 Hi-Speed to MPSSE SPI Module
Publish Date: 2013-11-27
FTDI's USB 2.0 Hi-Speed to MPSSE SPI provides a fast, simple way to connect devices with 3.3 V digital interface to USB.
Dual/Quad High-Speed USB to UART/FIFO IC
Publish Date: 2013-10-16
The FT2232H and FT4232H are FTDI’s 5th generation of USB devices with USB 2.0 high-speed to UART/MPSSE ICs.
A USB-interface expansion module targeted at connecting to the FTDI V2DIPx modules to expand the number of interfaces.
FT4232H USB High-Speed Evaluation Mini Module
Publish Date: 2013-10-16
The FT4232H is a USB 2.0 high-speed to UART/MPSSE IC, ideal for development purposes to quickly prove functionality of adding USB to a target design.
FT2232H USB High-Speed Evaluation Mini Module
Publish Date: 2013-10-16
FTDI's FT2232H is ideal for development purposes to quickly prove functionality of adding USB to a target design.
FT232H Series USB ICs
Publish Date: 2013-07-02
FTDI's FT232H USB2.0 is a single-channel USB-to-UART/FIFO interface device can be configured via EEPROM to use a variety of different serial or parallel interfaces.
X-Chip
Publish Date: 2013-07-02
FTDI's X-Chip Series device bridges offer more interface options and include an internal MTP memory for configuring and storing the device descriptors.
FT312D USB Android Host IC
Publish Date: 2013-06-12
FTDl's FT312D is a USB 2.0, full-speed host IC targeted at providing access to peripheral hardware from an Android platform with a USB device port.