StickC PLUS2 IoT Controllers
Publish Date: 2025-05-13
M5Stack StickC PLUS2 IoT controllers support low-power modes and feature a compact size for portable applications.
Cardputer V1.1
Publish Date: 2025-05-12
The M5Stack Cardputer V1.1 features a USB Type-C interface for programming and charging.
CM4Stack Development Kit
Publish Date: 2023-09-07
M5Stack’s CM4Stack development kit is designed with smart homes or IoT applications in mind.
CoreS3 ESP32S3 IoT Development Kit
Publish Date: 2023-05-02
CoreS3 is the third generation of the M5Stack development kit series; its MCU adopts the ESP32-S3 solution dual-core Xtensa LX7 processor.
M5STAMP-C3 ESP32 Miniature Module
Publish Date: 2021-11-05
M5Stack's M5STAMP-C3 ESP32 miniature module features ESPRESSIF ESP32-C3 RISC-V MCU with Wi-Fi and Bluetooth® 5 (LE) connectivity for IoT edge devices.
STAMP-PICO Modules
Publish Date: 2021-08-06
M5Stack’s STAMP-PICO module features an ultra-compact design on a PCB as tiny and delicate as a postage stamp.
M5Paper v1.1 Development Kit
Publish Date: 2021-08-04
M5Stack’s e-ink touch-enabled display M5Paper V1.1 ESP32 development kit features a 960 X 540, 4.7" screen.
UnitV2: Standalone AI Camera for Edge Computing (SSD202D)
Publish Date: 2021-05-24
With rich software applications and development tools, M5Stack's UnitV2 gives users a simple and efficient AI development experience out of the box.
K010-AWS Core2 for AWS ESP32 IoT Educational Development Kit
Publish Date: 2021-03-09
M5Stack's K010-AWS Core2 for AWS ESP32 IoT educational development kit is a prescriptive learning program on how to build IoT applications using AWS services.
K049 M5Paper ESP32 Development Kit with 4.7" E-Ink Display
Publish Date: 2021-03-09
M5Stack's K049 M5Paper ESP32 development kit with a 4.7" e-ink display is easy on the eyes, making it an ideal choice for reading or viewing for longer periods.
K048 ESP32 CoreInk Development Kit with 1.5" E-Ink Display
Publish Date: 2021-03-09
M5Stack's K048 ESP32 CoreInk development kit with a 1.5” e-ink display has low power consumption and can retain the image even if power is terminated.
ATOM Matrix ESP32 Development Kit
Publish Date: 2020-11-02
M5Stack's ATOM matrix ESP32 development kit with a small 24 mm x 24 mm size is suitable for miniature embedded device development.
M5StickC Plus ESP32-PICO Mini IoT Development Kit
Publish Date: 2020-10-29
M5Stack's M5StickC Plus ESP32-PICO mini IoT development kit is open source, portable, and easy-to-use with Bluetooth® 4.0 and Wi-Fi® capabilities.
Core2 Touch Screen ESP32 IoT Development Kit
Publish Date: 2020-10-28
M5Stack's Core2 ESP32 development kit includes an on-board 16 MB Flash and 8 MB PSRAM, USB Type-C® interface, a 2” touch screen, and a built-in vibration motor.
ATOM ECHO ESP32-Based BLE and Wi-Fi® Device
Publish Date: 2020-06-05
M5Stack's ATOM ECHO is a ESP32-based BLE and Wi-Fi device that features a built-in microphone and speaker that enables AI capabilities.
M5StickV K210 AI Camera
Publish Date: 2020-05-21
M5Stack’s M5StickV K210 AI camera is powered by Kendryte K210, an edge computing SoC with dual-core 64-bit RISC-V CPU and advanced neural network processor.
ESP32 Basic Core IoT Development Kit
Publish Date: 2020-02-06
M5Stack's ESP32 basic core IoT development kit provides full-featured resources making it an ideal starter kit to explore IoT.