Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Marktech Optoelectronics' Point Source LEDs Point Source LEDs Updated: 2024-06-11

Marktech Optoelectronics' point source LEDs are laser alternatives and perfect emitters for optical encoders, edge sensors, and light barriers.

Image of Marktech Optoelectronics' 235 nm and 255 nm UVC LEDs 235 nm and 255 nm UVC LEDs for Sanitization, Sensing, and Medical Applications Publish Date: 2024-04-29

Marktech Optoelectronics' UVC LEDs utilize Silanna UV chips and are designed to operate at peak wavelengths of 235 nm and 255 nm.

Image of Marktech Optoelectronics' Silicon Photodiode Detectors for UV-Vis-NIR Sensing Silicon Photodiode Detectors for UV/Visible/NIR Sensing Publish Date: 2024-01-08

Marktech Optoelectronics' advanced silicon photodiode detectors are designed for applications including UV, NIR, and visible detection applications.

Image of Marktech Optoelectronics ATLAS Hermetic SMD Packaged InGaAs Photodiodes ATLAS Hermetic SMD Packaged InGaAs Photodiodes Publish Date: 2023-08-22

Marktech Optoelectronics’ ATLAS hermetic surface-mount packaged InGaAs detectors provide sensitivity in an extremely compact, low-profile form factor.

Image of Marktech's Ring Light High Radiant Power Ring Lights Publish Date: 2015-05-15

Marktech's ring lights are specifically designed for applications requiring high radiant power.

Image of Marktech Optoelectronics' Ultraviolet Emitter Ultraviolet Emitter Publish Date: 2014-05-19

Marktech's MTE3650L2-UV-HP ultraviolet emitter in hermetically-sealed TO-39 package is designed for applications requiring high radiant power output and accuracy.

Image of Marktech Optoelectronics' Cree Star and Linear Evaluation Boards Cree Star and Linear Evaluation Boards Publish Date: 2014-04-04

Marktech offers Cree star and linear eval boards for test and measure of Cree Xlamps.

Image of Marktech Optoelectronics' Multichip Series Multichip Series Publish Date: 2014-04-04

Marktech's customizable multichip LED emitters are available in TO-18, PLCC, TO-5, and surface mount packages.

Image of Marktech Optoelectronics' T8 Demonstration Kit for ML-E Series T8 Demonstration Kit for ML-E Series Publish Date: 2013-01-29

The T8 demo kit from Marktech and Cree, designed for the ML-E series, yields superior lumen output and color rendering.

Image of Marktech Optoelectronics' ML-B, ML-C, and ML-E Linear Evaluation Boards ML-B, ML-C, and ML-E Linear Evaluation Boards Publish Date: 2013-01-28

Cree's XLamp ML-B, ML-C and ML-E series bring lighting class reliability and performance to 1/3, 1/4 and 1/2-watt LEDs.

Image of Marktech Optoelectronics' LED Emitters LED Emitters Publish Date: 2013-01-17

High power LED emitters, from Marktech, available in surface mount, ceramic-based epoxy, and metal can types.

Image of Marktech Optoelectronics' PiN Photodiodes PIN Photodiodes Publish Date: 2013-01-17

The near-infrared detector PIN photodiodes, from Marktech, with active areas from .03 mm to 1.5 mm are available in a TO-46 metal can package.

Image of Marktech Optoelectronics' Photo Reflectors Photo Reflectors Publish Date: 2013-01-17

The photo reflectors, from Marktech, are offered in a 4 mm plastic package with a wavelength range from 468 nm to 950 nm for applications including edge and line sensing.

Image of Marktech Optoelectronics' StarBoard LEDs StarBoard LEDs Publish Date: 2012-06-29

Cree's StarBoard LEDs including the XBD and XTE series offered from Marktech Optoelectronics.