NX2016SF Series SMD Crystals
Publish Date: 2018-04-17
NDK's NX2016SF series minimizes circuit design space by combining the crystal unit and thermistor into one component.
NX3215SE Series Low ESR SMD Crystals
Publish Date: 2018-04-17
NDK's NX3215SE series 3.2 mm x 1.5 mm tuning fork crystals exhibit low equivalent series resistance (ESR) of 20 kΩ (typical) and 40 kΩ (maximum).
NZ2520SHA Series SMD Oscillators
Publish Date: 2018-04-17
NDK's NZ2520SHA series SMD oscillators are taped units which make automatic mounting with IR reflow (lead-free) possible.
NDK introduces the NZ2520SB series 32.768 KHz SMD oscillators in an ultra-compact, thin and light 2.5 mm x 2.0 mm x 0.9 mm package size.
NX1612AA Series SMD Crystal is designed to meet the specifications of BL6450 (BLink™7 Solutions) chipset from Texas Instruments.
NX3225GA Surface Mount Series SMD crystals in an ultra compact, thin 3.2 x 2.5 x 0.75 mm package size. The NX3225GA small surface-mount type is especially suited for small-sizing requirements.
NX3215SA Surface Mount Series 32.768 kHz SMD tuning fork crystals in an ultra compact, thin, and light 3.2 x 1.5 x 0.8 mm package size. The NX3215SA has a metal lid which makes it shock resistant during chip mounting process compared to a glass lid.