PCB Terminal Blocks with Levers
WAGO’s PCB terminal blocks with levers provide fast and easy tool-free wiring
WAGO’s 2601 Series PCB terminal block with lever technology is a super-compact, tool-free terminal block allowing for quick and easy wiring for cross-sections from 26 AWG to 14 AWG. Thanks to WAGO’s patented Push-In CAGE CLAMP® connection technology, solid and fine-stranded conductors with ferrules can be connected simply by pushing them into the block.
With the ability to be connected vertically or horizontally to the PCB and pin spacing of just 3.5 mm, this terminal block takes up minimal space on the board. The 2601 series continues to make WAGO’s unique selection of lever-equipped PCB terminal blocks ideal for device connections in the field, no matter the performance class. The tool-free wiring is intuitive for worldwide use, and the lever technology ensures that the contact point is always secure.
- Compact connector size
- Takes up little space on board
- Intuitive and tool-free lever actuation
- Easy to handle and no tools required for wire installation
- Universal connection for all conductor types
- Connect and disconnect all conductor types manually via a lever for conductor cross-sections 26 AWG to 14 AWG
- Push-in termination of solid or ferruled conductors
- Push-in CAGE CLAMP connection technology: solid and fine-stranded conductors with ferrules can be connected by simply pushing them into the unit
- Power supplies
- Control boards
- Device manufacturers/device connections
- Interface modules
- Sensors
- Smart homes
- Control boards
2601 Series Right-Angle Terminal Blocks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2601-1104 | TERM BLK PCB LEVER 3.5MM 4POS | 3475 - Immediate | $3.92 | View Details |
![]() | ![]() | 2601-1110 | TERM BLK PCB LEVER 3.5MM 10POS | 131 - Immediate | $8.82 | View Details |
![]() | ![]() | 2601-1105 | TERM BLK PCB LEVER 3.5MM 5POS | 954 - Immediate | $4.78 | View Details |
![]() | ![]() | 2601-1108 | TERM BLK PCB LEVER 3.5MM 8POS | 1327 - Immediate | $7.24 | View Details |
![]() | ![]() | 2601-1106 | TERM BLK PCB LEVER 3.5MM 6POS | 0 - Immediate | $5.61 | View Details |
![]() | ![]() | 2601-1112 | TERM BLK PCB LEVER 3.5MM 12POS | 342 - Immediate | $10.38 | View Details |
![]() | ![]() | 2601-1107 | TERM BLK PCB LEVER 3.5MM 7POS | 392 - Immediate | $6.42 | View Details |
![]() | ![]() | 2601-1103 | TERM BLK PCB LEVER 3.5MM 3POS | 3168 - Immediate | $3.03 | View Details |
![]() | ![]() | 2601-1109 | TERM BLK PCB LEVER 3.5MM 9POS | 399 - Immediate | $8.05 | View Details |
![]() | ![]() | 2601-1111 | TERM BLK PCB LEVER 3.5MM 11POS | 74 - Immediate | $9.61 | View Details |
![]() | ![]() | 2601-1102 | TERM BLK PCB LEVER 3.5MM 2POS | 5560 - Immediate | $2.10 | View Details |
2601 Series Vertical Terminal Blocks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2601-3105 | TERM BLK PCB LEVER 3.5MM 5POS | 673 - Immediate | $4.78 | View Details |
![]() | ![]() | 2601-3109 | TERM BLK PCB LEVER 3.5MM 9POS | 15 - Immediate | $8.05 | View Details |
![]() | ![]() | 2601-3107 | TERM BLK PCB LEVER 3.5MM 7POS | 95 - Immediate | $6.42 | View Details |
![]() | ![]() | 2601-3104 | TERM BLK PCB LEVER 3.5MM 4POS | 2738 - Immediate | $3.92 | View Details |
![]() | ![]() | 2601-3106 | TERM BLK PCB LEVER 3.5MM 6POS | 1566 - Immediate | $5.61 | View Details |
![]() | ![]() | 2601-3108 | TERM BLK PCB LEVER 3.5MM 8POS | 639 - Immediate | $7.24 | View Details |
![]() | ![]() | 2601-3102 | TERM BLK PCB LEVER 3.5MM 2POS | 28039 - Immediate | $2.10 | View Details |
![]() | ![]() | 2601-3111 | TERM BLK PCB LEVER 3.5MM 11POS | 48 - Immediate | $9.61 | View Details |
![]() | ![]() | 2601-3112 | TERM BLK PCB LEVER 3.5MM 12POS | 61 - Immediate | $10.38 | View Details |
![]() | ![]() | 2601-3103 | TERM BLK PCB LEVER 3.5MM 3POS | 6016 - Immediate | $3.03 | View Details |
![]() | ![]() | 2601-3110 | TERM BLK PCB LEVER 3.5MM 10POS | 368 - Immediate | $8.82 | View Details |