QM45655 Mobile Wi-Fi® Front-End Module (FEM)
The Qorvo QM45655 mobile Wi-Fi FEM is engineered for flexibility with a power amplifier (PA) optimized to perform efficiently across a broad supply voltage range (3.0 V to 5.0 V)
The Qorvo QM45655 is a compact, integrated mobile Wi-Fi FEM designed for Wi-Fi 7 (802.11be) systems. Its small footprint and integrated matching components reduce the layout area required in the end application.
Engineered for flexibility, the PA is optimized to perform efficiently across a broad supply voltage range (3.0 V to 5.0 V). Multiple Wi-Fi transmit modes allow for fine-tuned control of output power, linearity, and power dissipation, delivering high linear output power and top-tier throughput while minimizing overall power consumption. The receive path incorporates technologies chosen to enhance Rx sensitivity and maintain consistent noise figure performance under a wide range of operating conditions.
The module also includes built-in die-level filtering to suppress second and third harmonics, along with 2.4 GHz rejection to support DBDC operation. An integrated power coupler allows for closed-loop power control and digital predistortion (DPD) optimization.
The QM45655 brings together a multi-state 5 GHz to 7 GHz Wi-Fi PA, a single-pole three-throw (SP3T) antenna switch, a bypassable low-noise amplifier (LNA) with multiple receive modes, and a power coupler are all within a single integrated solution.
- POUT = +14.5 dBm MCS13 HE320 -44 dB dynamic EVM (TXH)
- POUT = +17 dBm MCS11 HE160 -43 dB dynamic EVM (TXH)
- POUT = +17.5 dBm MCS9 VHT160 -43 dB dynamic EVM (TXH)
- POUT= +19.0 dBm MCS7 HT20 -42 dB dynamic EVM (TXH)
- Optimized for a broad range of operating voltages for mobile applications with a range of capability
- 29 dB Tx gain (TXH)
- 1.9 dB noise figure
- 14.5 dB Rx gain (high gain), 12.5 dB RX gain (low current), and 2.0 dB bypass loss
- Multiple Wi-Fi TX states for most efficient operation
- Integrated power coupler
- Cellular Wi-Fi
- AR/VR
- PC/laptop
- Low power CPE
QM45655 Mobile Wi-Fi® Front-End Module (FEM)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | QM45655SR | 5-7GHZ WI-FI 7 MOBILE FRONT END | 167 - Immediate | $4.27 | View Details | |
![]() | ![]() | QM45655TR13 | 5-7GHZ WI-FI 7 MOBILE FRONT END | 0 - Immediate | See Page for Pricing | View Details |
![]() | QM45655EVB01 | 5-7GHZ WI-FI 7 MOBILE FRONT END | 0 - Immediate | See Page for Pricing | View Details |