A1006 Secure Authentication ICs

NXP’s embedded security ICs with best-in-class security for anti-counterfeit applications

Image of NXP's A1006 Secure Authentication ICsNXP's A1006 secure authentication ICs have small form factor and simple system integration. They are a complete embedded security platform for electronic accessories, mobile phones, portable devices, computing and consumer electronic devices, and embedded systems where a strong security infrastructure is required.

Secure Authentication and Anti-Counterfeit Technology

Features
  • Lowest power consumption
  • Advanced authentication protocol using asymmetric cryptographic ECC curve
  • Advanced security using unique asymmetrical public/private key Diffie-Hellman authentication protocol
  • OWI 100 kbps, bus powered via external resistor (pullup)
  • Operating temperature range of -40°C to +85°C
  • Provisioning tool or NXP hardware secure module (HSM) program
Applications
  • Electronic accessories
  • Mobile phones
  • Computing and consumer electronic devices

A1006 Secure Authentication ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SECURE AUTHENTICATOR 6-HXSONA1006TL/TA1NXZIC SECURE AUTHENTICATOR 6-HXSON10163 - Immediate$0.90View Details
Published: 2018-02-21