BAV70DXV6T(1, 5) Datasheet by onsemi

0N Semiconductorg www.0nsemi.com —H—° —K—°
© Semiconductor Components Industries, LLC, 2015
April, 2015 − Rev. 6 1Publication Order Number:
BAV70DXV6T1/D
BAV70DXV6,
NSVBAV70DXV6
Common Cathode Monolithic
Dual Switching Diode
Features
NSV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q101
Qualified and PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS (EACH DIODE)
Rating Symbol Value Unit
Reverse Voltage VR100 Vdc
Forward Current IF200 mAdc
Peak Forward Surge Current IFM(surge) 500 mAdc
THERMAL CHARACTERISTICS
Characteristic
(One Junction Heated) Symbol Max Unit
Total Device Dissipation, TA = 25°C
Derate above 25°C
PD357
(Note 1)
2.9
(Note 1)
mW
mW/°C
Thermal Resistance, Junction-to-Ambient RJA 350
(Note 1) °C/W
Characteristic
(Both Junctions Heated) Symbol Max Unit
Total Device Dissipation, TA = 25°C
Derate above 25°C
PD500
(Note 1)
4.0
(Note 1)
mW
mW/°C
Thermal Resistance, Junction-to-Ambient RJA 250
(Note 1) °C/W
Junction and Storage
Temperature Range TJ, Tstg 55 to
+150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR−4 @ Minimum Pad
www.onsemi.com
3
CATHODE
4
ANODE
5
ANODE
Device Package Shipping
ORDERING INFORMATION
SOT−563
CASE 463A
1
MARKING DIAGRAM
6
CATHODE
ANODE
1
2
ANODE
BAV70DXV6T1
A4 = Specific Device Code
M = Month Code
G= Pb−Free Package
A4 M G
G
1
BAV70DXV6T5G SOT−563
(Pb−Free) 8000 / Tape &
Reel
(Note: Microdot may be in either location)
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
NSVBAV70DXV6T5G SOT−563
(Pb−Free) 8000 / Tape &
Reel
|___ www.0nsemi.com
BAV70DXV6, NSVBAV70DXV6
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted) (EACH DIODE)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Reverse Breakdown Voltage (Note 2)
(I(BR) = 100 Adc) V(BR) 100 − Vdc
Reverse Voltage Leakage Current (Note 2)
(VR = 25 Vdc, TJ = 150°C)
(VR = 100 Vdc)
(VR = 70 Vdc, TJ = 150°C)
IR
60
1.0
100
Adc
Diode Capacitance (Note 2)
(VR = 0, f = 1.0 MHz) CD 1.5 pF
Forward Voltage (Note 2)
(IF = 1.0 mAdc)
(IF = 10 mAdc)
(IF = 50 mAdc)
(IF = 150 mAdc)
VF
715
855
1000
1250
mVdc
Reverse Recovery Time (Note 2) RL = 100
(IF = IR = 10 mAdc, VR = 5.0 Vdc, IR(REC) = 1.0 mAdc) (Figure 1) trr 6.0 ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. For each individual diode while second diode is unbiased.
Notes: 1. A 2.0 k variable resistor adjusted for a Forward Current (IF) of 10 mA.
Notes: 2. Input pulse is adjusted so IR(peak) is equal to 10 mA.
Notes: 3. tp » trr
+10 V 2.0 k
820
0.1 F
D.U.T.
VR
100 H
0.1 F
50 OUTPUT
PULSE
GENERATOR
50 INPUT
SAMPLING
OSCILLOSCOPE
trtpt
10%
90%
IF
IR
trr t
iR(REC) = 1.0 mA
OUTPUT PULSE
(IF = IR = 10 mA; MEASURED
at iR(REC) = 1.0 mA)
IF
INPUT SIGNAL
Figure 1. Recovery Time Equivalent Test Circuit
BAV70DXV6, NSVBAV70DXV6
www.onsemi.com
3
100
0.2 0.4
VF, FORWARD VOLTAGE (VOLTS)
0.6 0.8 1.0 1.2
10
1.0
0.1
TA = 85°C
10
0
VR, REVERSE VOLTAGE (VOLTS)
1.0
0.1
0.01
0.001
10 20 30 40 50
1.0
0
VR, REVERSE VOLTAGE (VOLTS)
0.9
0.8
0.7
0.6
CD, DIODE CAPACITANCE (pF)
2468
IF, FORWARD CURRENT (mA)
Figure 2. Forward Voltage Figure 3. Leakage Current
Figure 4. Capacitance
TA = -40°C
TA = 25°C
TA = 150°C
TA = 125°C
TA = 85°C
TA = 55°C
TA = 25°C
IR, REVERSE CURRENT (μA)
Curves Applicable to Each Anode
0N Semiwndudw" 7 naaaas mma am Mon aax am NoM aax aa aa aa ”a Na Na aaa aaa aza aaaa aaaa aaa 2 : ‘50 ‘50 nu cuss nuaz (was Mn ‘20 um um: uu47 new mass unzfisc cm \ uzn \ can cum \uuaa \amz ‘50‘ wa‘ nu cuss \uuaz muse i4,Ep a 5L fig T a: E; I! I 4 O aaaaaas n: ON Sanaanaaa-m and J ave Mademavks ac Sanaanaaaxan Campunenls lndusmes Lu: dha ON Samaanaaaxan ar as suhsxdmnes m the Umled Slates andJm mhev cmmmes ON Sanaanaaaxan vesewes me th| In make changes wuhnm Yunhev nanaa In any mans nanan ON Semanduc‘nv makes m7 wavvamy represenlalmn m guarantee regardmg ma sumahmw a« W; pmducls «an any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg am: the apphcahan m use ac any pmdudm mum ana saaanaauy msaxanns any and au Mammy mcmdmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna ngms av n|her5
HE
DIM MIN NOM MAX
MILLIMETERS
A0.50 0.55 0.60
b0.17 0.22 0.27
C
D1.50 1.60 1.70
E1.10 1.20 1.30
e0.5 BSC
L0.10 0.20 0.30
1.50 1.60 1.70
0.020 0.021 0.023
0.007 0.009 0.011
0.059 0.062 0.066
0.043 0.047 0.051
0.02 BSC
0.004 0.008 0.012
0.059 0.062 0.066
MIN NOM MAX
INCHES
SOT563, 6 LEAD
CASE 463A
ISSUE G
DATE 23 SEP 2015
eM
0.08 (0.003) X
b6 5 PL
A
C
SCALE 4:1
X
Y
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETERS
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD
FINISH THICKNESS. MINIMUM LEAD THICKNESS
IS THE MINIMUM THICKNESS OF BASE MATERIAL.
STYLE 1:
PIN 1. EMITTER 1
2. BASE 1
3. COLLECTOR 2
4. EMITTER 2
5. BASE 2
6. COLLECTOR 1
XX = Specific Device Code
M = Month Code
G= PbFree Package
XX MG
D
E
Y
12 3
45
L
STYLE 2:
PIN 1. EMITTER 1
2. EMITTER2
3. BASE 2
4. COLLECTOR 2
5. BASE 1
6. COLLECTOR 1
6
STYLE 3:
PIN 1. CATHODE 1
2. CATHODE 1
3. ANODE/ANODE 2
4. CATHODE 2
5. CATHODE 2
6. ANODE/ANODE 1
STYLE 4:
PIN 1. COLLECTOR
2. COLLECTOR
3. BASE
4. EMITTER
5. COLLECTOR
6. COLLECTOR
STYLE 6:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. CATHODE
5. CATHODE
6. CATHODE
GENERIC
MARKING DIAGRAM*
STYLE 5:
PIN 1. CATHODE
2. CATHODE
3. ANODE
4. ANODE
5. CATHODE
6. CATHODE
1
6
1.35
0.0531
0.5
0.0197
ǒmm
inchesǓ
SCALE 20:1
0.5
0.0197
1.0
0.0394
0.45
0.0177
0.3
0.0118
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 7:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. CATHODE
5. ANODE
6. CATHODE
STYLE 8:
PIN 1. DRAIN
2. DRAIN
3. GATE
4. SOURCE
5. DRAIN
6. DRAIN
STYLE 9:
PIN 1. SOURCE 1
2. GATE 1
3. DRAIN 2
4. SOURCE 2
5. GATE 2
6. DRAIN 1
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
1
HE
0.08 0.12 0.18 0.003 0.005 0.007
STYLE 10:
PIN 1. CATHODE 1
2. N/C
3. CATHODE 2
4. ANODE 2
5. N/C
6. ANODE 1
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON11126D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOT563, 6 LEAD
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative