7383/R7C3-ARUB/MS Datasheet by Everlight Electronics Co Ltd

Llounufi Fonlvsn 7383/R7C3-ARUB/MS
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 1 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
Features
˙Popular T-1 3/4 round package.
˙Choice of various viewing angles.
˙Available on tape and reel.
˙Reliable and robust.
˙UV resistant epoxy
The product itself will remain within RoHS compliant version.
Descriptions
˙The series is specially designed for
applications requiring higher
brightness
The LED lamps are available with
different colors, intensities, epoxy
Applications
Color Graphic Signs
˙Message boards
˙Variable message signs (VMS)
Commercial outdoor advertising
Device Selection Guide
Chip
Material Emitted Color Lens Color
AlGaInP Brilliant Red Water Clear
Llou'lflfi FONIVEH 7383/R7C3-ARUB/MS +\ Efiffi’ifi
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 2 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
Package Dimensions
Notes:
˙All dimensions are in millimeters, tolerance is 0.25mm except being specified.
˙Protruded resin under flange is 1.5mm Max LED.
Llou'lflfi FONIVEH 7383/R7C3-ARUB/MS Efigfi?
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 3 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
Absolute Maximum Ratings (Ta=25)
Parameter Symbol Rating Units
Forward Current IF50 mA
Pulse Forward Current*1 IFP 160 mA
Operating Temperature Topr -40 ~ +85
Storage Temperature Tstg -40 ~ +100
Electrostatic Discharge ESD 2K V
Soldering Temperature*2 Tsol 260
Power Dissipation Pd120 mW
Reverse Voltage VR5 V
Notes: *1:IFP Conditions--Pulse Width10msec and Duty1/10.
*2:Soldering time5 seconds.
Electro-Optical Characteristics (Ta=25)
Parameter Symbol Condition Min. Typ. Max. Units
Forward Voltage VFIF=20mA 1.8 2.0 2.6 V
Luminous Intensity IVIF=20mA 4500 7150 11250 mcd
Viewing Angle 2θ1/2 IF=20mA -- 30 -- deg
Peak Wavelength λpIF=20mA -- 632 -- nm
Dominant Wavelength λdIF=20mA 619 624 628 nm
Spectrum Radiation
Bandwidth Δλ IF=20mA -- 20 -- nm
Reverse Current IRVR=5V -- -- 10 μA
Llou'lflfi FONIVEH 7383/R7C3-ARUB/MS Efififi
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 4 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
Rank Combination (IF=20mA)
Rank R S T U
Luminous Intensity 4500~5650 5650~7150 7150~9000 9000~11250
*Measurement Uncertainty of Luminous Intensity: ±10% Unit: :mcd
Rank 1 2 3 4
Forward Voltage 1.8~2.0 2.0~2.2 2.2~2.4 2.4~2.6
*Measurement Uncertainty of Forward Voltage: ±0.1V Unit:V
Rank 1 2 3
Dominant Wavelength 619~622 622~625 625~628
*Measurement Uncertainty of Dominant Wavelength ±1.0nm Unit:nm
*The quantity ratio of the ranks is decided by EVERLIGHT.
7383/R7C3-ARUB/MS / / j // \\ \ _ _ J. Eifififi
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 5 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
0 20 40 60 80 100
0
10
20
30
40
50
60
Forward Current(mA)
Ambient Temperature Ta(OC)
1.0 1.5 2.0 2.5 3.0 3.5
0
10
20
30
40
50
Forward Current(mA)
Forward Voltage(V)
0 10 20 30 40 50
0.0
0.5
1.0
1.5
2.0
2.5
Relative Luminous Intensity(a.u.)
Forward Current(mA)
25 30 35 40 45 50 55 60 65 70
0.0
0.5
1.0
1.5
2.0
Relative Luminous Intensity(a.u.)
Ambient Temperature Ta(OC)
010 20
30
40
50
60
70
80
90O
O
O
O
O
O
O
O
O
O
0
1.0
1.0
0.5
30O
60O
90O
0.5
0
Relative Intensity(a.u.)
Radiation Angle
450 500 550 600 650 700
0.0
0.2
0.4
0.6
0.8
1.0
Relative Intensity(a.u.)
Wavelength(nm)
Typical Electro-Optical Characteristics Curves
Relative Intensity vs. Wavelength Forward Current vs. Forward Voltage
Relative Intensity vs. Ambient Temp. Relative Intensity vs. Forward Current
Forward Current vs. Ambient Temp. Radiation Characteristics
Luann-Ia Foulvzn W ® EEILIQHT _|I||II|III||I|III|I \on 3—T 11,: IIIIII|I||||II|IIIIIIIIIIIIIIIIIIIIII 7:? i": LDT D: ////////// IllIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII 1 awwwmww! —[] TJVA II II Eflfifi
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 6 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
Pb
EL ECTROSTATIC ELECTRONAGNETIC
MAGNETIC OR RADIOACTIVE RELDS
anti-static for 750
Label
Packing Specification
Anti-electrostatic bag
Inner Carton
Label Form Specification
CPN: Customer’s Production Number
P/N : Production Number
QTY: Packing Quantity
CAT: Ranks of Luminous Intensity and Forward Voltage
HUE: Rank of Dominant Wavelength
Outside Carton REF: Reference
LOT No: Lot Number
MADE IN TAIWAN: Production Place
Packing Quantity
1. 500 PCS/1 Bag, 5 Bags/1 Inner Carton
2. 10 Inner Cartons/1 Outside Carton
Llou'lflfi FONIVEH 7383/R7C3-ARUB/MS Efififi
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 7 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
Notes
1. Lead Forming
During lead formation, the leads should be bent at a point at least 3mm from the base of
the epoxy bulb.
Lead forming should be done before soldering.
Avoid stressing the LED package during leads forming. The stress to the base may
damage the LED’s characteristics or it may break the LEDs.
Cut the LED leadframes at room temperature. Cutting the leadframes at high temperatures
may cause failure of the LEDs.
When mounting the LEDs onto a PCB, the PCB holes must be aligned exactly with the
lead position of the LED. If the LEDs are mounted with stress at the leads, it causes
deterioration of the epoxy resin and this will degrade the LEDs.
2. Storage
The LEDs should be stored at 30°C or less and 70%RH or less after being shipped from
Everlight and the storage life limits are 3 months. If the LEDs are stored for 3 months or
more, they can be stored for a year in a sealed container with a nitrogen atmosphere and
moisture absorbent material.
Please avoid rapid transitions in ambient temperature, especially, in high humidity
environments where condensation can occur.
3. Soldering
Careful attention should be paid during soldering. When soldering, leave more then 3mm
from solder joint to epoxy bulb, and soldering beyond the base of the tie bar is
recommended.
Llou'lflfi FONIVEH 7383/R7C3-ARUB/MS Efififi
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 8 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
Prehead
laminar wave
Fluxing
Recommended soldering conditions:
Hand Soldering DIP Soldering
Temp. at tip of iron 300 Max. (30W
Max.) Preheat temp. 100 Max. (60 sec
Max.)
Soldering time 3 sec Max. Bath temp. & time 260 Max., 5 sec Max
Distance 3mm Min.(From
solder joint to
epoxy bulb)
Distance 3mm Min. (From
solder joint to epoxy
bulb)
Recommended soldering profile
Avoiding applying any stress to the lead frame while the LEDs are at high temperature
particularly when soldering.
Dip and hand soldering should not be done more than one time
After soldering the LEDs, the epoxy bulb should be protected from mechanical shock or
vibration until the LEDs return to room temperature.
A rapid-rate process is not recommended for cooling the LEDs down from the peak
temperature.
Although the recommended soldering conditions are specified in the above table, dip or
handsoldering at the lowest possible temperature is desirable for the LEDs.
Llou'lflfi FONIVEH 7383/R7C3-ARUB/MS Efififi
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 9 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
Wave soldering parameter must be set and maintain according to recommended
temperature and dwell time in the solder wave.
4. Cleaning
When necessary, cleaning should occur only with isopropyl alcohol at room temperature
for a duration of no more than one minute. Dry at room temperature before use.
Do not clean the LEDs by the ultrasonic. When it is absolutely necessary, the influence
of ultrasonic cleaning on the LEDs depends on factors such as ultrasonic power and the
assembled condition. Ultrasonic cleaning shall be pre-qualified to ensure this will not
cause damage to the LED
5. Heat Management
Heat management of LEDs must be taken into consideration during the design stage of
LED application. The current should be de-rated appropriately by referring to the
de-rating curve found in each product specification.
The temperature surrounding the LED in the application should be controlled. Please
refer to the data sheet de-rating curve.
6. ESD (Electrostatic Discharge)
Electrostatic discharge (ESD) or surge current (EOS) can damage LEDs.
An ESD wrist strap, ESD shoe strap or antistatic gloves must be worn whenever
handling LEDs.
All devices, equipment and machinery must be properly grounded.
Use ion blower to neutralize the static charge which might have built up on surface of
the LEDs plastic lens as a result of friction between LEDs during storage and handing.
7. Other
Above specification may be changed without notice. EVERLIGHT will reserve
authority on material change for above specification.
Llou'lflfi FONIVEH 7383/R7C3-ARUB/MS Efififi
LifecyclePhase:
Revision : 1
Expired Period: Forever
Release Date:2009-06-15 18:57:03.0
EVERLIGHT ELECTRONICS CO.,LTD.
Technical Data Sheet
7383/R7C3-ARUB/MS
Everlight Electronics Co., Ltd. http\\:www.everlight.com Rev 1 Page: 10 of 10
Device Number : DLE-0001577 Prepared date:06-01-2009 Prepared : Flourix Chen
When using this product, please observe the absolute maximum ratings and the
instructions for using outlined in these specification sheets. EVERLIGHT assumes no
responsibility for any damage resulting from use of the product which does not comply
with the absolute maximum ratings and the instructions included in these specification
sheets.
These specification sheets include materials protected under copyright of EVERLIGHT
corporation. Please don’t reproduce or cause anyone to reproduce them without
EVERLIGHT’s consent.
EVERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2267-2000, 2267-9936
Office: No 25, Lane 76, Sec 3, Chung Yang Rd, Fax: 886-2267-6244, 2267-6189, 2267-6306
Tucheng, Taipei 236, Taiwan, R.O.C http:\\www.everlight.com