SC18IS600 Datasheet by NXP USA Inc.

1. General description
The SC18IS600 is designed to serve as an interface between the standard SPI of a host
(microcontroller, microprocessor, chip set, etc.) and the serial I2C-bus. This allows the
host to communicate directly with other I2C-bus devices. The SC18IS600 can operate as
an I2C-bus master-transmitter or master-receiver. The SC18IS600 controls all the I2C-bus
specific sequences, protocol, arbitration and timing.
2. Features and benefits
SPI slave interface
SPI Mode 3
Single master I2C-bus controller
Four General Purpose Input/Output (GPIO) pins
Two quasi-bidirectional I/O pins
5 V tolerant I/O pins
High-speed SPI: Up to 1.2 Mbit/s
High-speed I2C-bus: 400 kbit/s
96-byte transmit buffer
96-byte receive buffer
2.4 V to 3.6 V operation
Power-down mode with WAKEUP pin
Internal oscillator
Active LOW interrupt output
Available in very small TSSOP16 and HVQFN24 packages
SC18IS600
SPI to I2C-bus interface
Rev. 7.1 — 20 November 2017 Product data sheet
8|$$00|FW,11L 8|SGOO|PW,128, 8ISSOOIPW/SBHP, 8ISSOOIBS,128, 8ISGOOIBS,151, 8ISGOOIBS,157,
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 2 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
3. Ordering information
3.1 Ordering options
[1] Discontinued 201706009DN with Last Time Buy 12/7/2018 and Last Time Ship 6/6/2019.
[2] NXP plans to supply the /S8 device which is identical to the discontinued device for a minimum of 7 years with an expected
discontinuation in the 2024-2025 timeframe, but in the meantime, Failure Analysis for /S8 devices will consist of Automated Test
Equipment (ATE) and electrical overstress verification along with package and wire bond validation only. Detailed device failure analysis
will not be available; refer to CIN 201708035I.
[3] The “,128” packing code for tape and reel with pin 1 in Q2 is now “HP”.
Table 1. Ordering information
Type number Topside
marking Package
Name Description Version
SC18IS600IPW 18IS600 TSSOP16 plastic thin shrink small outline package; 16 leads;
body width 4.4 mm SOT403-1
SC18IS600IPW/S8 18IS600 TSSOP16 plastic thin shrink small outline package; 16 leads;
body width 4.4 mm SOT403-1
SC18IS600IBS 600 HVQFN24 plastic thermal enhanced very thin quad flat package;
no leads; 24 terminals; body 4 40.85 mm SOT616-3
Table 2. Ordering options
Type number Orderable part number Package Packing method Minimum
order
quantity
Temperature
SC18IS600IPW SC18IS600IPW,112[1] TSSOP16 STANDARD
MARKING * IC'S
TUBE - DSC BULK
PACK
2400 Tamb =40 C to +85 C
SC18IS600IPW,128[1] TSSOP16 REEL 13" Q2/T3
*STANDARD MARK
SMD
2500 Tamb =40 C to +85 C
SC18IS600IPW/S8 SC18IS600IPW/S8HP[2][3] TSSOP16 REEL 13" Q2/T3
*STANDARD MARK
SMD
2500 Tamb =40 C to +85 C
SC18IS600IBS SC18IS600IBS,128[1] HVQFN24 REEL 13" Q2/T3
*STANDARD MARK
SMD
1500 Tamb =40 C to +85 C
SC18IS600IBS,151[1] HVQFN24 STANDARD
MARKING * TRAY
PACK, BAKEABLE,
SINGLE
490 Tamb =40 C to +85 C
SC18IS600IBS,157[1] HVQFN24 STANDARD
MARKING * TRAY
PACK, BAKEABLE,
MULTIPLE
2450 Tamb =40 C to +85 C
P u
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 3 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
4. Block diagram
Fig 1. Block diagram of SC18IS600
SC18IS600
RESET
002aab712
CONTROL
LOGIC
INTERCONNECT BUS LINES
AND
CONTROL SIGNALS
MOSI SPI
SCLK
CS
MISO
INTERRUPT
CONTROL
LOGIC
INT
OSCILLATOR
BUFFER I2C-BUS
CONTROLLER
GENERAL
PURPOSE
I/Os
GPIO0
SDA
SCL
GPIO1
GPIO2
GPIO3
IO5
ON-CHIP
RC
OSCILLATOR
IO4/WAKEUP
CCCCCC UWWWWU flflflflflfl u 333333 3 3 3 33333333 O EEEEEEEE 3 H
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 4 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
5. Pinning information
5.1 Pinning
5.2 Pin description
Fig 2. SC18IS600 pin configuration for TSSOP16 Fig 3. SC18IS600 pin configuration for HVQFN24
SC18IS600IPW
SC18IS600IPW/S8
GPIO0 IO5
CS WAKEUP/IO4
RESET INT
V
SS
GPIO3
MISO V
DD
MOSI SCLK
SDA GPIO2
SCL GPIO1
002aab713
1
2
3
4
5
6
7
8
10
9
12
11
14
13
16
15
002aad707
SC18IS600IBS
Transparent top view
GPIO2
MOSI
SDA
SCLK
MISO VDD
VSS GPIO3
RESET INT
CS WAKEUP/IO4
n.c.
SCL
n.c.
n.c.
GPIO1
n.c.
n.c.
GPIO0
n.c.
n.c.
IO5
n.c.
terminal 1
index area
613
514
4 15
3 16
2 17
118
7
8
9
10
11
12
24
23
22
21
20
19
Table 3. Pin description
Symbol Pin Type Description
TSSOP16 HVQFN24
GPIO0 1 23 I/O programmable I/O pin
CS 2 1 I Chip select. When CS is LOW, the SC18IS600 is selected.
RESET 3 2 I Master Reset. When active (LOW), RESET sets internal registers to the
default values, and resets the I2C-bus and SPI hardware. See Table 4.
VSS 43
[1] I ground supply voltage
MISO 5 4 O SPI slave data output
MOSI 6 5 I SPI slave data input
SDA76I/OI
2C-bus serial data input/output
SCL88OI
2C-bus serial clock output
GPIO1 9 11 I/O programmable I/O pin
GPIO2 10 13 I/O programmable I/O pin
SCLK 11 14 I SPI clock input
VDD 12 15 I 2.4 V to 3.6 V supply voltage
GPIO3 13 16 I/O programmable I/O pin
CLKIN - - I external clock input
INT 14 17 O Interrupt. When active (LOW), INT informs the CPU that the SC18IS600
has an interrupt to be serviced.
INT is reset (deactivated) either when the I2CStat register is read or as a
result of a master reset (RESET). This pin is an open-drain pin.
Table 4 Table 5
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 5 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
[1] HVQFN24 package die supply ground is connected to both VSS pin and exposed center pad. VSS pin must be connected to supply
ground for proper device operation. For enhanced thermal, electrical, and board level performance, the exposed pad needs to be
soldered to the board using a corresponding thermal pad on the board and for proper heat conduction through the board, thermal vias
need to be incorporated in the PCB in the thermal pad region.
6. Functional description
The SC18IS600 acts as a bridge between a SPI interface and an I2C-bus. It allows a SPI
master device to communicate with I2C-bus slave devices. The SPI interface supports
Mode 3 of the SPI specification and can operate up to 1.2 Mbit/s.
6.1 Internal registers
The SC18IS600 provides internal registers for monitoring and control. These registers are
shown in Table 4. Register functions are more fully described in the following paragraphs.
6.2 Register descriptions
6.2.1 Programmable IO port configuration register (IOConfig)
Pins GPIO0 to GPIO3 may be configured by software to one of four types. These are:
quasi-bidirectional, push-pull, open-drain, and input-only. Two configuration bits per pin,
located in the IOConfig register, select the IO type for each pin. Each pin has
Schmitt-triggered input that also has a glitch suppression circuit. IO4 and IO5 are
quasi-bidirectional pins and are not user-configurable.
Table 5 shows the configurations for the programmable I/O pins. IOx.1 and IOx.0
correspond to GPIOx.
WAKEUP/IO4 15 18 I/O Wake up the SC18IS600 from the Power-down mode. Pulled LOW by
the host to wake-up from low power state. This pin can also be used as
a quasi-bidirectional I/O when not in a power-down state.
IO5 16 20 I/O quasi-bidirectional I/O pin
n.c. - 7, 9, 10, 12,
19, 21, 22,
24
- not connected
Table 3. Pin description …continued
Symbol Pin Type Description
TSSOP16 HVQFN24
Table 4. Internal registers summary
Register
address Register Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 R/W Default
value
0x00 IOConfig IO3.1 IO3.0 IO2.1 IO2.0 IO1.1 IO1.0 IO0.1 IO0.0 R/W 0x00
0x01 IOState 0 0 GPIO5 GPIO4 GPIO3 GPIO2 GPIO1 GPIO0 R/W 0x3F
0x02 I2CClock CR7 CR6 CR5 CR4 CR3 CR2 CR1 CR0 R/W 0x19
0x03 I2CTO TO6 TO5 TO4 TO3 TO2 TO1 TO0 TE R/W 0xFE
0x04 I2CStat 1 1 1 1 I2CSTAT3 I2CSTAT2 I2CSTAT1 I2CSTAT0 R 0xF0
0x05 I2CAdr ADR7 ADR6 ADR5 ADR4 ADR3 ADR2 ADR1 X R/W 0x00
n Figure 4
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 6 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.2.1.1 Quasi-bidirectional output configuration
Quasi-bidirectional outputs can be used both as an input and output without the need to
reconfigure the pin. This is possible because when the pin outputs a logic HIGH, it is
weakly driven, allowing an external device to pull the pin LOW. When the pin is driven
LOW, it is driven strongly and able to sink a large current. There are three pull-up
transistors in the quasi-bidirectional output that serve different purposes.
One of these pull-ups, called the ‘very weak’ pull-up, is turned on whenever the pin latch
for the pin contains a logic 1. This very weak pull-up sources a very small current that will
pull the pin HIGH if it is left floating.
A second pull-up, called the ‘weak’ pull-up, is turned on when the pin latch for the pin
contains a logic 1 and the pin itself is also at a logic 1 level. This pull-up provides the
primary source current for a quasi-bidirectional pin that is outputting a 1. If this pin is
pulled LOW by an external device, the weak pull-up turns off, and only the very weak
pull-up remains on. In order to pull the pin LOW under these conditions, the external
device has to sink enough current to overpower the weak pull-up and pull the pin below its
input threshold voltage.
The third pull-up is referred to as the ‘strong’ pull-up. This pull-up is used to speed up
LOW-to-HIGH transitions on a quasi-bidirectional pin when the pin latch changes from a
logic 0 to a logic 1. When this occurs, the strong pull-up turns on for two system clock
cycles quickly pulling the pin HIGH.
The quasi-bidirectional pin configuration is shown in Figure 4.
Although the SC18IS600 is a 3 V device, most of the pins are 5 V tolerant. If 5 V is applied
to a pin configured in quasi-bidirectional mode, there will be a current flowing from the pin
to VDD causing extra power consumption. Therefore, applying 5 V to pins configured in
quasi-bidirectional mode is discouraged.
A quasi-bidirectional pin has a Schmitt-triggered input that also has a glitch suppression
circuit.
Table 5. Pin configurations
IOx.1 IOx.0 Pin configuration
0 0 quasi-bidirectional output configuration
0 1 input-only configuration
1 0 push-pull output configuration
1 1 open-drain output configuration
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 7 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.2.1.2 Open-drain output configuration
The open-drain output configuration turns off all pull-ups and only drives the pull-down
transistor of the pin when the pin latch contains a logic 0. To be used as a logic output, a
pin configured in this manner must have an external pull-up, typically a resistor tied to
VDD. The pull-down for this mode is the same as for the quasi-bidirectional mode.
The open-drain pin configuration is shown in Figure 5.
An open-drain pin has a Schmitt-triggered input that also has a glitch suppression circuit.
6.2.1.3 Input-only configuration
The input-only pin configuration is shown in Figure 6. It is a Schmitt-triggered input that
also has a glitch suppression circuit.
Fig 4. Quasi-bidirectional output configuration
002aab882
2 SYSTEM
CLOCK
CYCLES weakstrong very
weak
VDD
PPP
VSS
pin latch data
GPIOn,
IOn pin
glitch rejection
input data
Fig 5. Open-drain output configuration
002aab883
VSS
pin latch data
GPIO pin
glitch rejection
input data
Fig 6. Input-only configuration
002aab884
GPIO pin
glitch rejection
input data
Figure 7
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 8 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.2.1.4 Push-pull output configuration
The push-pull output configuration has the same pull-down structure as both the
open-drain and the quasi-bidirectional output modes, but provides a continuous strong
pull-up when the pin latch contains a logic 1. The push-pull mode may be used when
more source current is needed from a pin output.
The push-pull pin configuration is shown in Figure 7.
A push-pull pin has a Schmitt-triggered input that also has a glitch suppression circuit.
6.2.2 I/O pins state register (IOState)
When read, this register returns the actual state of all programmable and
quasi-bidirectional I/O pins. When written, each register bit will be transferred to the
corresponding I/O pin programmed as output.
6.2.3 I2C-bus address register (I2CAdr)
The contents of the register represents the device’s own I2C-bus address. The most
significant bit corresponds to the first bit received from the I2C-bus after a START
condition. The least significant bit is not used, but should be programmed with a ‘0’.
I2CAdr is not needed for device operation, but should be configured so that its address
does not conflict with an I2C-bus device address used by the bus master.
Fig 7. Push-pull output configuration
002aab885
strong
V
DD
P
V
SS
pin latch data
GPIO pin
glitch rejection
input data
N
Table 6. IOState - I/O pins state register (address 0x01) bit description
Bit Symbol Description
7:6 - reserved
5 IO5 Set the logic level on the output pins.
Write to this register:
logic 0 = set output pin to zero
logic 1 = set output pin to one
A read from this register returns states of all pins.
4IO4
3 GPIO3 (SC18IS600 only)
2GPIO2
1GPIO1
0GPIO0
Table 7 Eguafion 1
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 9 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.2.4 I2C-bus clock rates register (I2CClk)
This register determines the I2C-bus clock frequency. Various clock rates are shown in
Table 7 for the SC18IS600. The frequency can be determined using Equation 1:
(1)
6.2.5 I2C-bus time-out register (I2CTO)
The time-out register is used to determine the maximum time that the I2C-bus master is
allowed to complete a transfer before setting an I2C-bus time-out interrupt.
The least significant bit of I2CTO (TE bit) is used as a time-out enable/disable. A logic 1
will enable the time-out function.
On the SC18IS600 the time-out oscillator operates at 57.6 kHz.
This oscillator is fed into a 16-bit down counter. The down counter’s lower nine bits are
loaded with ‘1’, while the upper seven bits are loaded with the contents of I2CTO.
The time-out value is an approximate value.
In the case of arbitration loss, the SC18IS600 will transmit a START condition when the
bus becomes free unless the time-out condition is reached. If the time-out condition is
reached, an interrupt will be generated on the INT pin. The ‘I2C-bus time-out’ status can
be read in I2CStat.
Table 7. I2C-bus clock frequency example at 7.3728 MHz
I2CClk (decimal) I2C-bus clock frequency
5 (minimum) 369 kHz
7 263 kHz
9 204 kHz
19 97 kHz
255 (maximum) 7.2 kHz
Table 8. I2CTO - I2C-bus time-out register (address 0x04) bit description
Bit Symbol Description
7:1 TO[7:1] Time-out value
0 TE Enable/disable time-out function
logic 0 = disable
logic 1 = enable
Fig 8. Time-out value
57.6 kHz
OSCILLATOR
002aab715
16-BIT DOWN COUNTER
[I2CTO][111111111] time-out
Semion 6.2.5 “LC-bus time-out register IZCTO "
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 10 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.2.6 I2C-bus status register (I2CStat)
This register reports the results of I2C-bus transmit and receive transaction between
SC18IS600 and an I2C-bus slave device.
Table 9. I2C-bus status
Register
value Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 I2C-bus status description
0xF0 11110000Transmission successful. The SC18IS600 has
successfully completed an I2C-bus read or write
transaction. An interrupt is generated on INT. This
is also the default status after reset. No interrupt is
generated after reset.
0xF1 11110001I
2C-bus device address not acknowledged. No
I2C-bus slave device has acknowledged the slave
address that has been sent out in an I2C-bus read
or write transaction. An interrupt is generated on
INT.
0xF2 11110010I
2C-bus device address not acknowledged. An
I2C-bus slave has not acknowledged the byte that
has just been transmitted by the SC18IS600. An
interrupt is generated on INT.
0xF3 11110011I
2C-bus busy. The SC18IS600 is busy performing
an I2C-bus transaction, no new transaction should
be initiated by the host. No interrupt is generated.
0xF8 11111000I
2C-bus time-out (see Section 6.2.5 I2C-bus
time-out register (I2CTO)). The SC18IS600 has
started an I2C-bus transaction that has taken
longer than the time programmed in I2CTO
register. This could happen after a period of
unsuccessful arbitration or when an I2C-bus slave
is (continuously) pulling the SCL clock LOW. An
interrupt is generated on INT.)
0xF9 11111001I
2C-bus invalid data count. The number of bytes
specified in a read or write command to the
SC18IS600. An interrupt is generated on INT.
Figure 9 Figure 10
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 11 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.3 I2C-bus serial interface
I2C-bus uses two wires (SDA and SCL) to transfer information between devices
connected to the bus, and it has the following features:
Bidirectional data transfer between masters and slaves
Multi-master bus (no central master)
Arbitration between simultaneously transmitting masters without corruption of serial
data on the bus
Serial clock synchronization allows devices with different bit rates to communicate via
one serial bus
Serial clock synchronization can be used as a handshake mechanism to suspend and
resume serial transfer
The I2C-bus may be used for test and diagnostic purposes.
A typical I2C-bus configuration is shown in Figure 9. The SC18IS600 device provides a
byte-oriented I2C-bus interface that supports data transfers up to 400 kHz. (Refer to
UM10204, “I2C-bus specification and user manual”.)
6.4 Serial Peripheral Interface (SPI)
The host communicates with the SC18IS600 via the SPI interface. The SC18IS600
operates in Slave mode up to 3 Mbit/s.
The SPI interface has four pins: SCLK, MOSI, MISO, and CS.
SCLK, MOSI and MISO are typically tied together between two or more SPI devices.
Data flows from the master to the SC18IS600 on the MOSI (Master Out Slave In) pin
and flows from SC18IS600 to the master on the MISO (Master In Slave Out) pin. The
SCLK signal is an input to the SC18IS600.
CS is the slave select pin. In a typical configuration, an SPI master selects one SPI
device as the current slave. An SPI slave device uses its CS pin to determine whether
it is selected.
Typical connections are shown in Figure 10.
Fig 9. I2C-bus configuration
RPU
002aab716
VDD
SC18IS600 I2C-BUS
DEVICE
I2C-BUS
DEVICE
I2C-bus SDA
SCL
RPU
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 12 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.5 SPI message format
6.5.1 Write N bytes to I2C-bus slave device
The SPI host issues the write command by sending a 0x00 command followed by the total
number of bytes (maximum 96 bytes excluding the address) to send and an I2C-bus slave
device address followed by I2C-bus data bytes, beginning with the first byte (data byte 1)
and ending with the last byte (data byte N). Once the SPI host issues this command, the
SC18IS600 will access the I2C-bus slave device and start sending the I2C-bus data bytes.
When the I2C-bus write transaction has successfully finished, and interrupt is generated
on the INT pin, and the ‘transaction completed’ status can be read in I2CStat.
Note that the third byte sent by the host is the device I2C-bus slave address. The
SC18IS600 will ignore the least significant bit so a write will always be performed even if
the least significant bit is a ‘1’.
Fig 10. SPI single master multiple slaves configuration
002aab717
master
MISO
MOSI
SPICLK
PORT
PORT
slave
SCLK
CS
SC18IS600
slave
SCLK
CS
OTHER SPI
DEVICE
Fig 11. Write N bytes to I2C-bus slave device
002aab718
NUMBER
OF BYTES
0x00
COMMAND SLAVE ADDRESS
+ W
SPI host sends
DATA
BYTE 1 DATA
BYTE N
CS
SCLK
MOSI data byte 1 data byte N0slave address A[7:1]number of bytes D[7:0]command 0x00
Section 6.5.4 “Read buffer"
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 13 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.5.2 Read N bytes from I2C-bus slave device
Once the host issues this command, the SC18IS600 will start an I2C-bus read transaction
on the I2C-bus to the specified slave address. Once the data is received, the SC18IS600
will place this data in the receiver buffer, and will generate an interrupt on the INT pin. The
‘transaction completed’ status can be read in the I2CStat. Note that the data is not
returned until a Read Buffer command is performed (see Section 6.5.4 “Read buffer).
Note that the third byte sent by the host is the device slave address. The SC18IS600 will
ignore the least significant bit so a read will always be performed even if the least
significant bit is a ‘0’. The maximum number of bytes to be read is 96.
6.5.3 I2C-bus read after write
Once the host issues this command, the SC18IS600 will start a write transaction on the
I2C-bus to the specified slave address. Once the data is written, the SC18IS600 will read
data from the specified slave, place the data in the Receiver Buffer and generate an
interrupt on the INT pin. The ‘transaction completed’ status can be read in I2CStat. Note
that the data is not returned until a ‘Read Buffer’ command is performed.
6.5.4 Read buffer
Fig 12. Read N bytes from I2C-bus slave device
NUMBER
OF BYTES
0x01
COMMAND SLAVE ADDRESS
+ R
SPI host sends
CS
SCLK
MOSI 1slave address A[7:1]number of bytes D[7:0]command 0x01
002aab719
Fig 13. I2C-bus read after write
002aab720
NUMBER OF
WRITE
BYTES
0x02
COMMAND
SLAVE
ADDRESS
+ W
SPI host sends
DATA
WRITE
BYTE 0
DATA
WRITE
BYTE N
NUMBER OF
READ
BYTES
SLAVE
ADDRESS
+ R
Fig 14. Read buffer
002aab868
0x06
COMMAND
SPI host sends
DATA
BYTE 1 DATA
BYTE N
Table 10
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 14 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
When the host issues a Read Buffer command, the SC18IS600 will return the data in the
Read Buffer on the MISO pin. Note that the Read Buffer will be overwritten if an additional
‘Read N bytes’ or a ‘Read after write’ command is executed before the Read Buffer
command.
6.5.5 I2C-bus write after write
When the host issues this command, the SC18IS600 will first write N data bytes to the
I2C-bus slave 1 device followed by a write of M data bytes to the I2C-bus slave 2 device.
6.5.6 SPI configuration
The SPI configuration command can be used to change the order in which the bits of SPI
data byte are sent on the SPI bus. In the LSB first configuration (SPI configuration data is
0x81), bit 0 is the first bit sent of any SPI byte. In MSB first (SPI configuration data is
0x42), bit 7 is the first bit sent. Table 10 shows the two possible configurations that can be
programmed.
Fig 15. Write after write
002aab721
NUMBER OF
BYTES 1
0x03
COMMAND SLAVE 1
ADDRESS + W
SPI host sends
DATA
BYTE 1 DATA
BYTE N
NUMBER OF
BYTES 2 SLAVE 2
ADDRESS + W DATA
BYTE 1 DATA
BYTE M
Fig 16. SPI configuration
Table 10. SPI configuration
SPI configuration Data order
0x81 LSB first
0x42 MSB first (default)
002aab722
0x18
COMMAND SPI
CONFIGURATION
SPI host sends
CS
SCLK
MOSI SPI configuration datacharacter 0x18
Section 6.1 Section 6.1
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 15 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.5.7 Write to SC18IS600 internal registers
A Write Register function is initiated by sending a 0x20 command followed by an internal
register address to be written (see Section 6.1). The register data byte follows the register
address. Only one register can be accessed in a single transaction. There is no
auto-incrementing of the register address.
6.5.8 Read from SC18IS600 internal register
A Read Register function is initiated by sending a 0x21 command followed by an internal
register address to be read (see Section 6.1) and a dummy byte. The data byte of the
read register is returned by the SC18IS600 on the MISO pin. Only one register can be
accessed in a single transaction. There is no auto-incrementing of the register address.
Note that write and read from internal registers are processed immediately as soon as the
SC18IS600 determines the intended register.
Fig 17. Write to SC18IS600 internal registers
002aab723
REGISTER
X
0x20
COMMAND
SPI host sends
DATA
BYTE
CS
SCLK
MOSI data byteregister Xcharacter 0x20
Fig 18. Read from SC18IS600 internal register
0x21
COMMAND REGISTER
DATA
SPI host sends
CS
SCLK
MOSI dummy byteregister Xcharacter 0x21
002aab724
MISO data byte
REGISTER
X
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 16 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
6.5.9 Power-down mode
The SC18IS600 can be placed in a low-power mode where the internal oscillator is
stopped and it will no longer respond to SPI messages. Enter the Power-down mode by
sending the power-down command (0x30) followed by the two defined bytes, which are
0x5A followed by 0xA5. If the exact message is not received, the device will not enter the
power-down state.
Before entering the power-down state, WAKEUP/IO4 should be placed in a HIGH state.
To exit the power-down state, the WAKEUP/IO4 should be brought LOW. After leaving the
power-down state, the WAKEUP/IO4 can once again be used as a general-purpose IO
pin.
7. Limiting values
[1] This product includes circuitry specifically designed for the protection of its internal devices from the damaging effects of excessive static
charge. Nonetheless, it is suggested that conventional precautions be taken to avoid applying greater than the rated maximum.
[2] Parameters are valid over the operating temperature range unless otherwise specified. All voltages are with respect to VSS unless
otherwise noted.
[3] Based on package heat transfer, not device power consumption.
Fig 19. Power-down mode
002aab725
0x30
COMMAND
SPI host sends
0x5A
CS
SCLK
MOSI character 0xA5character 0x5Acharacter 0x30
0xA5
Table 11. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).[1][2]
Symbol Parameter Conditions Min Max Unit
Tamb(bias) bias ambient temperature operating 55 +125 C
Tstg storage temperature 65 +150 C
Vnvoltage on any other pin referenced to VSS 0.5 +5.5 V
IOH(I/O) HIGH-level output current per input/output pin - 8 mA
IOL(I/O) LOW-level output current per input/output pin - 20 mA
II/O(tot)(max) maximum total I/O current - 120 mA
Ptot/pack total power dissipation per package [3] -1.5W
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 17 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
8. Static characteristics
[1] Typical ratings are not guaranteed. The values listed are at room temperature, 3 V.
[2] Pin capacitance is characterized but not tested.
[3] Measured with pins in quasi-bidirectional mode.
[4] Measured with pins in high-impedance mode.
[5] Pins in quasi-bidirectional mode with weak pull-up (applies to all pins with pull-ups).
[6] Pins source a transition current when used in quasi-bidirectional mode and externally driven from logic 1 to logic 0. This current is
highest when VI is approximately 2 V.
Table 12. Static characteristics
VDD = 2.4 V to 3.6 V; Tamb =
40
Cto+85
C (industrial); unless otherwise specified.
Symbol Parameter Conditions Min Typ[1] Max Unit
IDD(oper) operating supply current VDD = 3.6 V; f = 12 MHz - 7 13 mA
VDD = 3.6 V; f = 18 MHz - 11 16 mA
IDD(idle) Idle mode supply current VDD = 3.6 V; f = 12 MHz - 3.6 4.8 mA
VDD = 3.6 V; f = 18 MHz - 4 6 mA
IDD(tpd) total Power-down mode supply
current VDD = 3.6 V; industrial - < 0.1 5 A
VDD = 3.6 V; extended - - 50 A
Vth(HL) HIGH-LOW threshold voltage Schmitt trigger input 0.22VDD 0.4VDD -V
Vth(LH) LOW-HIGH threshold voltage Schmitt trigger input - 0.6VDD 0.7VDD V
Vhys hysteresis voltage - 0.2VDD -V
VOL LOW-level output voltage all pins; IOL =20mA - 0.6 1.0 V
all pins; IOL =10mA - 0.3 0.5 V
all pins; IOL = 3.2 mA - 0.2 0.3 V
VOH HIGH-level output voltage all pins; IOH =8mA;
push-pull mode VDD 1- - V
all pins; IOH =3.2 mA;
push-pull mode VDD 0.7 VDD 0.4 - V
all pins; IOH =20 A;
quasi-bidirectional mode VDD 0.3 VDD 0.2 - V
Cig input capacitance at gate [2] --15pF
IIL LOW-level input current logical 0; VI=0.4V [3] --80 A
ILI input leakage current all ports; VI=V
IL or VIH [4] --10 A
ITHL HIGH-LOW transition current all ports; logical 1-to-0;
VI=2.0VatV
DD =3.6V
[5][6] 30 - 450 A
RRESET_N(int) internal pull-up resistance on pin
RESET 10 - 30 k
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 18 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
9. Dynamic characteristics
[1] Parameters are valid over operating temperature range unless otherwise specified. Parts are tested to 2 MHz, but are guaranteed to
operate down to 0 Hz.
[2] SCL and SDA do not have glitch suppression circuits.
Table 13. Dynamic characteristics
VDD = 2.4 V to 3.6 V; Tamb =
40
Cto+85
C (industrial); unless otherwise specified.[1]
Symbol Parameter Conditions Variable clock fosc =12MHz Unit
Min Max Min Max
fosc(RC) internal RC oscillator
frequency SC18IS600; nominal f = 7.3728 MHz;
trimmed to 1% at T
amb =25C7.189 7.557 7.189 7.557 MHz
Glitch filter
tgr glitch rejection time RESET pin [2] - 50 - 50 ns
any pin except RESET [2] - 15 - 15 ns
tsa signal acceptance time RESET pin 125 - 125 - ns
any pin except RESET 50 - 50 - ns
SPI slave interface
fSPI SPI operating frequency 2.0 MHz 0 fosc602.0MHz
TSPICYC SPI cycle time 2.0 MHz 6fosc -500-ns
tSPILEAD SPI enable lead time 2.0 MHz 4 - 4 - s
tSPILAG SPI enable lag time 4 - 4 - s
tSCLKH SCLK HIGH time 3fosc -190-ns
tSCLKL SCLK LOW time 3fosc -190-ns
tSPIDSU SPI data set-up time 100 - 100 - ns
tSPIDH SPI data hold time 100 - 100 - ns
tSPIA SPI access time 0 120 0 120 ns
tSPIDIS SPI disable time 2.0 MHz 0 240 - 240 ns
tSPIDV SPI enable to output
data valid time 2.0 MHz 0 240 - 240 ns
3.0 MHz 0 167 - 167 ns
tSPIOH SPI output data hold time 0 - 0 - ns
tSPIR SPI rise time SPI outputs (SCLK, MOSI, MISO) - 100 - 100 ns
SPI inputs (SCLK, MOSI, MISO, CS) - 2000 - 2000 ns
tSPIF SPI fall time SPI outputs (SCLK, MOSI, MISO) - 100 - 100 ns
SPI inputs (SCLK, MOSI, MISO, CS) - 2000 - 2000 ns
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 19 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
[1] Parameters are valid over operating temperature range unless otherwise specified. Parts are tested to 2 MHz, but are guaranteed to
operate down to 0 Hz.
[2] SCL and SDA do not have glitch suppression circuits.
Table 14. Dynamic characteristics
VDD = 3.0 V to 3.6 V; Tamb =
40
Cto+85
C (industrial); unless otherwise specified.[1]
Symbol Parameter Conditions Variable clock fosc =18MHz Unit
Min Max Min Max
fosc(RC) internal RC oscillator
frequency SC18IS600;
nominal f = 7.3728 MHz;
trimmed to 1% at
Tamb =25C
7.189 7.557 7.189 7.557 MHz
Glitch filter
tgr glitch rejection time RESET pin [2] - 50 - 50 ns
any pin except RESET [2] - 15 - 15 ns
tsa signal acceptance time RESET pin 125 - 125 - ns
any pin except RESET 50 - 50 - ns
SPI slave interface
fSPI SPI operating frequency 3.0 MHz 0 fosc603MHz
TSPICYC SPI cycle time 3.0 MHz 6fosc - 333 - ns
tSPILEAD SPI enable lead time 3.0 MHz 4 - 4 - s
tSPILAG SPI enable lag time 3.0 MHz 4 - 4 - s
tSCLKH SCLK HIGH time 3fosc - 167 - ns
tSCLKL SCLK LOW time 3fosc - 167 - ns
tSPIDSU SPI data set-up time 100 - 100 - ns
tSPIDH SPI data hold time 100 - 100 - ns
tSPIA SPI access time 0 80 0 80 ns
tSPIDIS SPI disable time 3.0 MHz 0 160 - 160 ns
tSPIDV SPI enable to output data
valid time 3.0 MHz 0 160 - 160 ns
tSPIOH SPI output data hold time 0 - 0 - ns
tSPIR SPI rise time SPI outputs
(SCLK, MOSI, MISO) - 100 - 100 ns
SPI inputs
(SCLK, MOSI, MISO, CS)- 2000 - 2000 ns
tSPIF SPI fall time SPI outputs
(SCLK, MOSI, MISO) - 100 - 100 ns
SPI inputs
(SCLK, MOSI, MISO, CS)- 2000 - 2000 ns
s SUSUH
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 20 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
Fig 20. SPI slave timing (Mode 3)
TCLCL
tSCLKL tSCLKH
tSPILEAD
tSPILAG
tSPIDSU tSPIDH tSPIDH
tSPIDSU
tSPIF
tSPIA
tSPIOH
tSPIDIS
slave MSB/LSB out
not defined
MSB/LSB in LSB/MSB in
slave LSB/MSB out
tSPIDV
tSPIF
CS
002aab797
SCLK
(input)
MISO
(output)
MOSI
(input)
tSPIDSU
tSPIR
tSPIR
tSPIOH
tSPIDV
tSPIOH
tSPIDV
Figure 22 Figure 23 Figure 24
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 21 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
Table 15. Additional SPI AC characteristics
Symbol Parameter Conditions Min Typ Max Unit
tSPICLKW SPICLK HIGH time between two SPI bytes 8 - - s
tCSW CS HIGH time between two SPI transactions refer to Figure 22 s
tSPILAG1 SPI enable lag time 1 in a SPI to I2C-bus transaction refer to Figure 23 s
tddelay time from last SCLK pulse to SDA LOW in a SPI to I2C-bus
transaction refer to Figure 24 s
Fig 21. SPI to I2C-bus timing diagram
002aab927
CS
SCLK
SDA
tSPILEAD
tSPICLKW
tSPILAG1
tCSW td
Fig 22. tCSW as a function of CLKIN frequency Fig 23. tSPILAG1 as a function of CLKIN frequency
Fig 24. td as a function of CLKIN frequency
8
tCSW
(μs)
0
CLKIN frequency (MHz)
002aab929
1.843 18.007.373 12.003.687
6
4
2
5
tSPILAG1
(μs)
0
CLKIN frequency (MHz)
002aab930
1.843 18.007.373 12.003.687
1
2
3
4
160
td
(μs)
0
CLKIN frequency (MHz)
002aab931
1.843 18.007.373 12.003.687
80
40
120
4014i ‘ ‘HHFlyHHHF 1 O‘ 3 fl H‘W H H} ,,,i,L,i, , EE©
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 22 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
10. Package outline
Fig 25. Package outline SOT403-1 (TSSOP16)
UNIT A1A2A3bpcD
(1) E(2) (1)
eH
ELL
pQZywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05 0.95
0.80 0.30
0.19 0.2
0.1 5.1
4.9 4.5
4.3 0.65 6.6
6.2 0.4
0.3 0.40
0.06 8
0
o
o
0.13 0.10.21
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT403-1 MO-153 99-12-27
03-02-18
wM
bp
D
Z
e
0.25
18
16 9
θ
A
A1
A2
Lp
Q
detail X
L
(A )
3
HE
E
c
vMA
X
A
y
0 2.5 5 mm
scale
TSSOP16: plastic thin shrink small outline package; 16 leads; body width 4.4 mm SOT403-1
A
max.
1.1
pin 1 index
S®M 6 i \\\E//E E E E E 7 {if n D // \\ T l m 00 D WE E E; a: a D a e E: c e D E u D n EEFL \\\\\\ ma‘WiLiiW D Em E m E E u E W D DMD D
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 23 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
Fig 26. Package outline SOT616-3 (HVQFN24)
0.51 0.2
A1Eh
b
UNIT ye
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 4.1
3.9
Dh
2.75
2.45
y1
4.1
3.9 2.75
2.45
e1
2.5
e2
2.5
0.30
0.18
c
0.05
0.00 0.05 0.1
DIMENSIONS (mm are the original dimensions)
SOT616-3 MO-220 04-11-19
05-03-10
- - -- - -
0.5
0.3
L
0.1
v
0.05
w
0 2.5 5 mm
scale
SOT616-3
HVQFN24: plastic thermal enhanced very thin quad flat package; no leads;
24 terminals; body 4 x 4 x 0.85 mm
A(1)
max.
AA1c
detail X
y
y1C
e
L
Eh
Dh
e
e1
b
712
24 19
18
13
6
1
X
D
E
C
BA
e2
terminal 1
index area
terminal 1
index area
AC
C
B
vM
wM
1/2 e
1/2 e
E(1)
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
D(1)
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 24 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
11. Soldering of SMD packages
This text provides a very brief insight into a complex technology. A more in-depth account
of soldering ICs can be found in Application Note AN10365 “Surface mount reflow
soldering description”.
11.1 Introduction to soldering
Soldering is one of the most common methods through which packages are attached to
Printed Circuit Boards (PCBs), to form electrical circuits. The soldered joint provides both
the mechanical and the electrical connection. There is no single soldering method that is
ideal for all IC packages. Wave soldering is often preferred when through-hole and
Surface Mount Devices (SMDs) are mixed on one printed wiring board; however, it is not
suitable for fine pitch SMDs. Reflow soldering is ideal for the small pitches and high
densities that come with increased miniaturization.
11.2 Wave and reflow soldering
Wave soldering is a joining technology in which the joints are made by solder coming from
a standing wave of liquid solder. The wave soldering process is suitable for the following:
Through-hole components
Leaded or leadless SMDs, which are glued to the surface of the printed circuit board
Not all SMDs can be wave soldered. Packages with solder balls, and some leadless
packages which have solder lands underneath the body, cannot be wave soldered. Also,
leaded SMDs with leads having a pitch smaller than ~0.6 mm cannot be wave soldered,
due to an increased probability of bridging.
The reflow soldering process involves applying solder paste to a board, followed by
component placement and exposure to a temperature profile. Leaded packages,
packages with solder balls, and leadless packages are all reflow solderable.
Key characteristics in both wave and reflow soldering are:
Board specifications, including the board finish, solder masks and vias
Package footprints, including solder thieves and orientation
The moisture sensitivity level of the packages
Package placement
Inspection and repair
Lead-free soldering versus SnPb soldering
11.3 Wave soldering
Key characteristics in wave soldering are:
Process issues, such as application of adhesive and flux, clinching of leads, board
transport, the solder wave parameters, and the time during which components are
exposed to the wave
Solder bath specifications, including temperature and impurities
Figure 27 Table 16 g Figure 27
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 25 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
11.4 Reflow soldering
Key characteristics in reflow soldering are:
Lead-free versus SnPb soldering; note that a lead-free reflow process usually leads to
higher minimum peak temperatures (see Figure 27) than a SnPb process, thus
reducing the process window
Solder paste printing issues including smearing, release, and adjusting the process
window for a mix of large and small components on one board
Reflow temperature profile; this profile includes preheat, reflow (in which the board is
heated to the peak temperature) and cooling down. It is imperative that the peak
temperature is high enough for the solder to make reliable solder joints (a solder paste
characteristic). In addition, the peak temperature must be low enough that the
packages and/or boards are not damaged. The peak temperature of the package
depends on package thickness and volume and is classified in accordance with
Table 16 and 17
Moisture sensitivity precautions, as indicated on the packing, must be respected at all
times.
Studies have shown that small packages reach higher temperatures during reflow
soldering, see Figure 27.
Table 16. SnPb eutectic process (from J-STD-020C)
Package thickness (mm) Package reflow temperature (C)
Volume (mm3)
< 350 350
< 2.5 235 220
2.5 220 220
Table 17. Lead-free process (from J-STD-020C)
Package thickness (mm) Package reflow temperature (C)
Volume (mm3)
< 350 350 to 2000 > 2000
< 1.6 260 260 260
1.6 to 2.5 260 250 245
> 2.5 250 245 245
maxtmum peak temperature ( = MSL llmll‘ damage level nummum peak temperature = mrmmum sotuerrng temperature
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 26 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
For further information on temperature profiles, refer to Application Note AN10365
“Surface mount reflow soldering description”.
12. Abbreviations
MSL: Moisture Sensitivity Level
Fig 27. Temperature profiles for large and small components
001aac844
temperature
time
minimum peak temperature
= minimum soldering temperature
maximum peak temperature
= MSL limit, damage level
peak
temperature
Table 18. Abbreviations
Acronym Description
ASCII American Standard Code for Information Interchange
CPU Central Processing Unit
GPIO General Purpose Input/Output
I/O Input/Output
I2C-bus Inter-Integrated Circuit bus
LSB Least Significant Bit
MSB Most Significant Bit
PCB Printed-Circuit Board
SPI Serial Peripheral Interface
UART Universal Asynchronous Receiver/Transmitter
Section 6.4 “Serial Perigheral Interiace SPI " ‘ ‘201708035l Seclion3.1“0rd ' options" Section 2 “Features and benefits"
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 27 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
13. Revision history
Table 19. Revision history
Document ID Release date Data sheet status Change notice Supersedes
SC18IS600 v.7.1 20171120 Product data sheet 201710021I SC18IS600_601 v.7
Modifications: Section 6.4 “Serial Peripheral Interface (SPI), second bullet: removed sentence “The CS pin
may be tied LOW if it is the only device on the bus.”
SC18IS600 v.7 20171013 Product data sheet 201708035I SC18IS600_601 v.6
Modifications: Added SC18IS600IPW/S8
Updated Section 3.1 Ordering options
SC18IS600 v.6 20120504 Product data sheet - SC18IS600_601 v.5
Modifications: Deleted SC18IS601 from this data sheet
Section 2 “Features and benefits, third bullet: changed from “Master I2C-bus controller” to
“Single master I2C-bus controller”
SC18IS600_601 v.5 20080728 Product data sheet - SC18IS600_601 v.4
SC18IS600_601 v.4 20080320 Product data sheet - SC18IS600_601 v.3
SC18IS600_601 v.3 20061213 Product data sheet - SC18IS600_601 v.2
SC18IS600_601 v.2 20060811 Product data sheet - SC18IS600_601 v.1
SC18IS600_601 v.1 20060224 Product data sheet - -
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 28 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
14. Legal information
14.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
14.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
14.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. NXP Semiconductors takes no
responsibility for the content in this document if provided by an information
source outside of NXP Semiconductors.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hngzllwwwmewm salesaddresses@nx9.com
SC18IS600 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2017. All rights reserved.
Product data sheet Rev. 7.1 — 20 November 2017 29 of 30
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. NXP
Semiconductors accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without NXP Semiconductors’ warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
NXP Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies NXP Semiconductors for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
14.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
I2C-bus — logo is a trademark of NXP B.V.
15. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
NXP Semiconductors SC18IS600
SPI to I2C-bus interface
© NXP Semiconductors N.V. 2017. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 20 November 2017
Document identifier: SC18IS600
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
16. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features and benefits . . . . . . . . . . . . . . . . . . . . 1
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
3.1 Ordering options. . . . . . . . . . . . . . . . . . . . . . . . 2
4 Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . 3
5 Pinning information. . . . . . . . . . . . . . . . . . . . . . 4
5.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
5.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 4
6 Functional description . . . . . . . . . . . . . . . . . . . 5
6.1 Internal registers. . . . . . . . . . . . . . . . . . . . . . . . 5
6.2 Register descriptions . . . . . . . . . . . . . . . . . . . . 5
6.2.1 Programmable IO port configuration register
(IOConfig). . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
6.2.1.1 Quasi-bidirectional output configuration . . . . . . 6
6.2.1.2 Open-drain output configuration . . . . . . . . . . . . 7
6.2.1.3 Input-only configuration . . . . . . . . . . . . . . . . . . 7
6.2.1.4 Push-pull output configuration . . . . . . . . . . . . . 8
6.2.2 I/O pins state register (IOState) . . . . . . . . . . . . 8
6.2.3 I2C-bus address register (I2CAdr) . . . . . . . . . . 8
6.2.4 I2C-bus clock rates register (I2CClk) . . . . . . . . 9
6.2.5 I2C-bus time-out register (I2CTO). . . . . . . . . . . 9
6.2.6 I2C-bus status register (I2CStat). . . . . . . . . . . 10
6.3 I2C-bus serial interface . . . . . . . . . . . . . . . . . . 11
6.4 Serial Peripheral Interface (SPI). . . . . . . . . . . 11
6.5 SPI message format. . . . . . . . . . . . . . . . . . . . 12
6.5.1 Write N bytes to I2C-bus slave device . . . . . . 12
6.5.2 Read N bytes from I2C-bus slave device . . . . 13
6.5.3 I2C-bus read after write. . . . . . . . . . . . . . . . . . 13
6.5.4 Read buffer. . . . . . . . . . . . . . . . . . . . . . . . . . . 13
6.5.5 I2C-bus write after write . . . . . . . . . . . . . . . . . 14
6.5.6 SPI configuration . . . . . . . . . . . . . . . . . . . . . . 14
6.5.7 Write to SC18IS600 internal registers . . . . . . 15
6.5.8 Read from SC18IS600 internal register . . . . . 15
6.5.9 Power-down mode . . . . . . . . . . . . . . . . . . . . . 16
7 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . 16
8 Static characteristics. . . . . . . . . . . . . . . . . . . . 17
9 Dynamic characteristics . . . . . . . . . . . . . . . . . 18
10 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 22
11 Soldering of SMD packages . . . . . . . . . . . . . . 24
11.1 Introduction to soldering . . . . . . . . . . . . . . . . . 24
11.2 Wave and reflow soldering . . . . . . . . . . . . . . . 24
11.3 Wave soldering. . . . . . . . . . . . . . . . . . . . . . . . 24
11.4 Reflow soldering. . . . . . . . . . . . . . . . . . . . . . . 25
12 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 26
13 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 27
14 Legal information . . . . . . . . . . . . . . . . . . . . . . 28
14.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 28
14.2 Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
14.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . 28
14.4 Trademarks . . . . . . . . . . . . . . . . . . . . . . . . . . 29
15 Contact information . . . . . . . . . . . . . . . . . . . . 29
16 Contents. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 30